Bott 2 Door Sheet Steel Floor Standing Cupboard 1 m 1.3m, 525 mm

Subtotal (1 unit)*

€992.60

(exc. VAT)

€1,220.90

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€992.60

*price indicative

RS Stock No.:
663-575
Mfr. Part No.:
40014047.11V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Shelf Cupboard

Product Type

Cupboard

Floor Standing

Yes

Number of Doors

2

Number of Shelves

2

Lockable

Yes

Material

Sheet Steel

Standards/Approvals

No

Height

1m

Width

1.3m

Depth

525mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio shelf cupboard is designed to optimize storage solutions in any workspace. Constructed from heavy-duty, reinforced steel, this robust cupboard boasts an impressive total capacity of up to 1.5 tones, ensuring reliable strength and stability for all your organizational needs. With double perform panel lined reinforced doors and two adjustable galvanized steel shelves, each capable of holding 160kg, it offers versatile storage options for various tools and materials. Finished in a durable powder coat paint, this cupboard is not only stylish in gentian blue and light grey but also built to withstand the rigors of a busy environment. Its ideal dimensions of 1300x525x1000mm make it a practical addition to any workshop or industrial setting.

Heavy-duty reinforced steel housing for increased durability

Impressive total capacity of up to 1.5 tones for substantial storage

Double perform panel lined reinforced doors for enhanced accessibility

Two adjustable galvanized steel shelves allow for flexible storage configurations

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy