Bott, 6 Drawer Sheet Steel Floor Standing Storage Cabinet 1.08 m 80mm, 650 mm
- RS Stock No.:
- 663-577
- Mfr. Part No.:
- 40402063.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,806.55
(exc. VAT)
€2,222.06
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,806.55 |
*price indicative
- RS Stock No.:
- 663-577
- Mfr. Part No.:
- 40402063.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Mobile Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 6 | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Height | 1.08m | |
| Depth | 650mm | |
| Width | 80mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Mobile Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 6 | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Height 1.08m | ||
Depth 650mm | ||
Width 80mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet with 6 drawers and a top tray is expertly crafted for efficient workspace organisation. Designed with a heavy duty, reinforced steel housing, this cabinet offers unparalleled durability and longevity. It features 100% extension drawers with blocking for added safety, ensuring that items remain secure when in use. The mere 125mm diameter castors provide excellent mobility, allowing you to reposition the cabinet effortlessly wherever its needed. Finished in a sleek RAL 7035 light grey powder coat, it not only brings style but also enhances protection against wear and tear, making it suitable for various professional environments. With dimensions of 800x650x1085mm, it's an ideal solution for optimising storage without consuming excessive floor space.
Constructed with robust sheet steel for maximum strength
Equipped with 6 drawers providing extensive storage capacity
Features a user friendly push pull handle for effortless handling
125mm diameter castors ensure smooth movement and stability
Drawer configurations include multiple heights for flexible storage options
Finished in durable powder coat paint that resists scratching and fading
Designed in a light grey colour seamlessly integrating into any workspace decor
Made in GB reflecting high quality British craftsmanship
