Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.3m, 525 mm
- RS Stock No.:
- 663-604
- Mfr. Part No.:
- 40014061.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,353.40
(exc. VAT)
€1,664.68
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,353.40 |
*price indicative
- RS Stock No.:
- 663-604
- Mfr. Part No.:
- 40014061.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Shelf Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Shelves | 3 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Depth | 525mm | |
| Standards/Approvals | No | |
| Height | 1.2m | |
| Width | 1.3m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Shelf Cupboard | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Shelves 3 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Depth 525mm | ||
Standards/Approvals No | ||
Height 1.2m | ||
Width 1.3m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio shelf cupboard is designed for exceptional storage efficiency and durability, accommodating a total capacity of up to 1.5 tones. Its robust reinforced steel housing provides stability and resilience, featuring double sliding doors that ensure easy access to stored items. Constructed with adjustable galvanized steel shelves, each capable of holding 160kg, this cupboard is adaptable to various storage needs. Finished in a sleek powder coat paint, it is available in gentian blue and light grey, making it a stylish addition to any workspace. With compact dimensions of 1300mm in width, 525mm in depth, and 1200mm in height, it fits seamlessly into the most constrained environments while maintaining high functionality.
Heavy-duty reinforced steel construction ensures longevity and strength
Double sliding doors facilitate effortless access to contents
Three adjustable shelves provide flexible storage options
Each shelf capable of holding up to 160kg meets diverse load needs
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1200 mm 1300mm, 525 mm
- Bott 2 Door Steel Floor Standing Cupboard 1200 mm 1300mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2000 mm 1300mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1000 mm 1300mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 1300mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 900 mm 1300mm, 525 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1600 mm 1300mm, 525 mm
- Cable Knives | Cable Stripping Knife
