Bott, 7 Drawer Sheet Steel Floor Standing Storage Cabinet 1.09 m 80mm, 650 mm

Subtotal (1 unit)*

€1,953.28

(exc. VAT)

€2,402.53

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,953.28

*price indicative

RS Stock No.:
663-606
Mfr. Part No.:
40402161.11V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Storage Cabinet

Sub Type

Mobile Cabinet

Floor Standing

Yes

Number of Drawers

7

Wheeled

Yes

Material

Sheet Steel

Depth

650mm

Height

1.09m

Width

80mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio mobile drawer cabinet is designed to maximise storage efficiency in any workspace. With its robust reinforced steel construction, this cabinet combines durability with functional design, making it an ideal solution for both industrial and workshop environments. It features seven fully extendable drawers that ensure easy access to tools and equipment, while the multiplex worktop provides a sturdy surface for inventory management or assembly tasks. Finished in a light grey and gentian blue powder coat, this cabinet is not only stylish but built to withstand the rigours of daily use. Its thoughtful design accommodates various drawer sizes, offering flexibility for storing items of differing dimensions, all while maintaining a compact footprint.

Sturdy steel housing withstands heavy use environments

Seven drawer configuration tailored for versatile storage needs

100% extension drawers allow for full access to contents

Push pull handle enhances mobility for easy manoeuvrability

Durable powder coated finish ensures longevity and aesthetics

125mm diameter castors provide smooth movement on various floor surfaces

Drawer blocking mechanism prevents accidental opening during transport

Compact dimensions fit seamlessly into tight workspace areas

Multiplex worktop delivers a reliable surface for work tasks

Multiple drawer heights accommodate various tools and supplies

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy