Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.05m, 650 mm

Subtotal (1 unit)*

€2,890.12

(exc. VAT)

€3,554.85

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€2,890.12

*price indicative

RS Stock No.:
663-616
Mfr. Part No.:
40301029.19V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Cabinet

Product Type

Cupboard

Floor Standing

Yes

Number of Doors

2

Wheeled

No

Material

Sheet Steel

Width

1.05m

Height

1.2m

Depth

650mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio panel cupboard is designed for efficient and secure storage in professional environments. Built with a robust, reinforced steel housing, it boasts an impressive total capacity of up to 1.5 tonnes. The cupboard features double, perfo panel lined doors that enhance ventilation and accessibility, complemented by four sliding vertical louvre panels for optimal organisation. Finished in a durable powder coat, available in both RAL 7035 light grey and RAL 7016 anthracite grey, it seamlessly integrates into any workspace aesthetic. With dimensions of 1050mm in width, 650mm in depth, and 1200mm in height, this cupboard offers substantial storage space while maintaining a compact footprint, making it ideal for workshops and industrial settings.

Double perfo panel lined doors promote air circulation while allowing for easy access

Four sliding vertical louvre panels offer versatile storage options and organisation

Durable powder coat finish resists wear and tear maintaining a clean appearance

Available in two colour options to match different workspace styles

Compact dimensions make it suitable for limited spaces without compromising storage

Designed specifically for professional environments enhancing productivity and organisation

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy