Bott 1 Door Sheet Steel Cupboard 1 m 1.05m, 325 mm
- RS Stock No.:
- 663-657
- Mfr. Part No.:
- 40031087.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€710.39
(exc. VAT)
€873.78
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €710.39 |
*price indicative
- RS Stock No.:
- 663-657
- Mfr. Part No.:
- 40031087.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Wall Cupboard | |
| Product Type | Cupboard | |
| Floor Standing | No | |
| Number of Doors | 1 | |
| Wheeled | No | |
| Material | Sheet Steel | |
| Depth | 325mm | |
| Standards/Approvals | No | |
| Width | 1.05m | |
| Height | 1m | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Wall Cupboard | ||
Product Type Cupboard | ||
Floor Standing No | ||
Number of Doors 1 | ||
Wheeled No | ||
Material Sheet Steel | ||
Depth 325mm | ||
Standards/Approvals No | ||
Width 1.05m | ||
Height 1m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio wall cupboard is designed to provide secure and convenient storage solutions for your workspace. Crafted with a robust steel housing, it features wall fixing points that ensure stability and safety. The lockable lift up door, supported by a gas strut, offers easy access while keeping contents secure. Finished in a durable powder coat paint, combining RAL 7035 light grey and RAL 7016 anthracite grey, this cupboard complements modern interiors while offering practicality. Its dimensions of 1050x325x600mm make it ideal for both compact and expansive spaces, ensuring that your tools and equipment are stored efficiently and stylishly.
Heavy duty steel housing ensures durability and longevity
Lockable lift up door provides secure access to stored items
Gas strut support allows for smooth and effortless door operation
Wall fixing points for enhanced stability and safety
Attractive powder coated finish in light grey and anthracite grey for a modern aesthetic
Compact dimensions maximise storage without occupying excessive floor space
Related links
- Bott 1 Door Sheet Steel Cupboard 1000 mm 1050mm, 325 mm
- Bott 2 Door Sheet Steel Cupboard 1000 mm 1050mm, 325 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1000 mm 1050mm, 325 mm
- Bott 2 Door Steel Floor Standing Cupboard 1000 mm 1050mm, 325 mm
- Bott 2 Door Sheet Steel Cupboard 700 mm 1050mm, 325 mm
- Bott 2 Door 325 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2000 mm 1050mm, 325 mm
- Bott 2 Door Sheet Steel Cupboard 1000 mm 80mm, 325 mm
