Bott, 7 Drawer Sheet Steel Floor Standing Storage Cabinet 1.08 m 80mm, 650 mm
- RS Stock No.:
- 663-786
- Mfr. Part No.:
- 40402065.24V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,867.45
(exc. VAT)
€2,296.96
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 04 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,867.45 |
*price indicative
- RS Stock No.:
- 663-786
- Mfr. Part No.:
- 40402065.24V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Mobile Cabinet | |
| Product Type | Storage Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 7 | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Height | 1.08m | |
| Standards/Approvals | No | |
| Width | 80mm | |
| Depth | 650mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Mobile Cabinet | ||
Product Type Storage Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 7 | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Height 1.08m | ||
Standards/Approvals No | ||
Width 80mm | ||
Depth 650mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet with 7 drawers is meticulously designed to enhance efficiency in any workspace. Constructed with robust, reinforced steel housing, this versatile cabinet provides both durability and easy access to tools and equipment. Its 100% extension drawers, featuring integrated blocking for ultimate safety, permit seamless operation, whilst the top tray, padded with a mat, ensures a secure surface for additional workspace. A modern aesthetic is achieved through a durable powder coat finish available in a striking crimson red complemented by light grey, making it an ideal choice for a professional or home environment. With a carefully considered drawer configuration and generous weight capacity, this cabinet meets the high demands of various industries.
Integrated drawer blocking enhances safety during use
Includes a top tray with mat for additional workspace functionality
Available in a stylish combination of crimson red and light grey
Drawer configuration includes varying heights to accommodate diverse storage needs
Each drawer can hold up to 50kg catering to heavy use requirements
Perfect for professional workshops garages or home use
