Bott 2 Door, 2 Drawer Sheet Steel Floor Standing Storage Cabinet 700 mm 80mm, 525 mm
- RS Stock No.:
- 663-793
- Mfr. Part No.:
- 40012007.19V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€964.18
(exc. VAT)
€1,185.94
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €964.18 |
*price indicative
- RS Stock No.:
- 663-793
- Mfr. Part No.:
- 40012007.19V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Cabinet | |
| Product Type | Storage Cabinet | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Number of Drawers | 2 | |
| Lockable | Yes | |
| Material | Sheet Steel | |
| Height | 700mm | |
| Width | 80mm | |
| Depth | 525mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Cabinet | ||
Product Type Storage Cabinet | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Number of Drawers 2 | ||
Lockable Yes | ||
Material Sheet Steel | ||
Height 700mm | ||
Width 80mm | ||
Depth 525mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott cubio drawer-door cabinet is designed to combine functionality with a robust build, offering an ideal storage solution for various environments. This versatile cabinet features a heavy-duty reinforced steel housing, boasting a remarkable total capacity of up to 1.5 tones. Equipped with two fully extending drawers, each tailored for efficient organization, the cabinet maximizes space while ensuring easy access to stored items. The stylish yet practical design is complemented by double perform lined doors, allowing for enhanced durability and aesthetic appeal. Finished in a durable powder coat paint, you can choose from a sleek RAL 7016 anthracite grey or a fresh RAL 7035 light grey to suit your decor. With dimensions of 800x525x700 mm, it is both compact and roomy enough to accommodate various tools and materials.
Heavy-duty reinforced steel housing supports a total capacity of 1.5 tones
Features two fully extending drawers for enhanced accessibility
Drawer configurations include heights of 75 mm and 100 mm, catering to diverse storage needs
Double perform lined doors provide added durability and a modern look
Ideal for various environments including workshops, garages, and offices
