Bott 2 Door Sheet Steel Floor Standing Cupboard 1.2 m 1.05m, 650 mm
- RS Stock No.:
- 663-928
- Mfr. Part No.:
- 40301006.16V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€3,077.98
(exc. VAT)
€3,785.92
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €3,077.98 |
*price indicative
- RS Stock No.:
- 663-928
- Mfr. Part No.:
- 40301006.16V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Sub Type | Cabinet | |
| Product Type | Cupboard | |
| Floor Standing | Yes | |
| Number of Doors | 2 | |
| Wheeled | No | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Width | 1.05m | |
| Height | 1.2m | |
| Depth | 650mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Sub Type Cabinet | ||
Product Type Cupboard | ||
Floor Standing Yes | ||
Number of Doors 2 | ||
Wheeled No | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Width 1.05m | ||
Height 1.2m | ||
Depth 650mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio panel cupboard is engineered for optimal storage solutions, boasting a robust design that accommodates a substantial total capacity of up to 1.5 tonnes. This stylish cupboard features double window panel doors that offer convenient access while showcasing contents within. Its reinforced steel housing ensures durability, ideal for demanding environments. Finished in a sleek RAL 7035 light grey powder coat, it enhances any workspace aesthetic. With dimensions of 1050mm width, 650mm depth, and 1200mm height, this cupboard fits seamlessly into larger facilities or workshops. Designed with multiple sliding vertical perforated panels, it provides versatile organisation for your tools and equipment, making it a must have for any professional setting.
Constructed from high strength sheet steel for exceptional resilience
Finished with a durable powder coated surface for long lasting wear
Includes double window panel doors for easy visibility and accessibility
Offers a substantial weight capacity supporting up to 1.5 tonnes
Features multiple sliding vertical perforated panels for customised storage solutions
Sleek light grey finish complements a variety of workspace styles
Compact dimensions optimise space without sacrificing storage capacity
Related links
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1200 mm 1050mm, 650 mm
- Bott 2 Door Steel Floor Standing Cupboard 1200 mm 1050mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 1000 mm 1050mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 900 mm 1050mm, 650 mm
- Bott 2 Door Sheet Steel Floor Standing Cupboard 2000 mm 1050mm, 650 mm
- Lump & Claw Hammers
- Toggle Clamp | Spring Clamps
- Cable Knives | Cable Stripping Knife
