Bott, 5 Drawer Sheet Steel Floor Standing Storage Cabinet 890 mm 80mm, 650 mm
- RS Stock No.:
- 663-968
- Mfr. Part No.:
- 40402155.11V
- Manufacturer:
- Bott
Subtotal (1 unit)*
€1,690.12
(exc. VAT)
€2,078.85
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,690.12 |
*price indicative
- RS Stock No.:
- 663-968
- Mfr. Part No.:
- 40402155.11V
- Manufacturer:
- Bott
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bott | |
| Product Type | Storage Cabinet | |
| Sub Type | Mobile Cabinet | |
| Floor Standing | Yes | |
| Number of Drawers | 5 | |
| Wheeled | Yes | |
| Material | Sheet Steel | |
| Standards/Approvals | No | |
| Depth | 650mm | |
| Height | 890mm | |
| Width | 80mm | |
| Select all | ||
|---|---|---|
Brand Bott | ||
Product Type Storage Cabinet | ||
Sub Type Mobile Cabinet | ||
Floor Standing Yes | ||
Number of Drawers 5 | ||
Wheeled Yes | ||
Material Sheet Steel | ||
Standards/Approvals No | ||
Depth 650mm | ||
Height 890mm | ||
Width 80mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Bott Cubio mobile drawer cabinet is expertly designed to enhance your workspace with efficiency and organisation. Ideal for professionals seeking reliable storage solutions, this cabinet features a robust steel housing that ensures durability and longevity. With five 100% extension drawers that offer optimal accessibility, users can effortlessly retrieve tools and materials. The mix of drawer heights accommodates varied storage needs, making this cabinet a versatile addition to any workshop or office environment. Finished in a smart powder coated gentian blue, complemented by light grey accents, it not only performs exceptionally but also adds a touch of modernity to the workplace. Its sturdy construction, combined with a spacious multiplex worktop, makes it perfect for both storage and as an auxiliary work surface.
Heavy duty reinforced steel housing for utmost durability
Five full extension drawers enhance access to stored items
Drawer configurations with different heights to accommodate various tools
Conveniently located 125mm diameter castors for easy mobility
Luxurious powder coat finish in gentian blue and light grey for appealing aesthetics
Multiplex worktop offers additional workspace making it multifunctional
Each drawer can hold up to 50kg which ensuring substantial storage capacity
