Bott 2 Door Sheet Steel Floor Standing Cupboard 800 mm 80mm, 525 mm

Subtotal (1 unit)*

€645.85

(exc. VAT)

€794.40

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€645.85

*price indicative

RS Stock No.:
663-979
Mfr. Part No.:
40012049.24V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Product Type

Cupboard

Sub Type

Cupboard without Shelf

Floor Standing

Yes

Number of Doors

2

Lockable

Yes

Material

Sheet Steel

Width

80mm

Standards/Approvals

No

Depth

525mm

Height

800mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott cubio cupboard housing is a robust storage solution designed for both efficiency and durability. This innovative unit combines heavy-duty, reinforced steel construction with an impressive total capacity of up to 1.5 tones, making it ideal for both industrial and commercial environments. Finished in a stylish powder coat in light grey and crimson red, it adds a touch of professionalism to any workspace. With dimensions of 800x525x800 mm, this cupboard is adept at maximizing space while keeping tools and equipment securely stored, ensuring your workspace remains tidy and organized.

Constructed from durable sheet steel for lasting resilience

Designed with double, perform panel-lined doors for easy access and ventilation

Finished in a high-quality powder coat for enhanced aesthetics and protection

Offers significant total capacity, supporting up to 1.5 tones of weight

Compact dimensions fit adeptly into various workspace setups

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy