Bott, 5 Drawer Steel Floor Standing Storage Cabinet 790 mm 650mm, 650 mm

Subtotal (1 unit)*

€1,474.64

(exc. VAT)

€1,813.81

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,474.64

*price indicative

RS Stock No.:
662-277
Mfr. Part No.:
40402146.16V
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Mobile Cabinet

Product Type

Storage Cabinet

Floor Standing

Yes

Number of Drawers

5

Wheeled

Yes

Material

Steel

Width

650mm

Standards/Approvals

No

Depth

650mm

Height

790mm

RoHS Status: Exempt

COO (Country of Origin):
GB
The Bott Cubio mobile drawer cabinet is designed to enhance your workspace with its robust and functional design. This cabinet features five spacious drawers, each capable of supporting a load of up to 50kg, making it perfect for organising tools and materials efficiently. With a reinforced steel housing and a durable powder coated finish in light grey (RAL 7035), it not only ensures longevity but also adds a sleek aesthetic to your environment. The 100% extension drawers allow for easy access to stored items, while the integrated push pull handle ensures smooth manoeuvrability. Whether you're in a workshop or an office, this cabinet provides practical storage solutions tailored to your needs.

Heavy duty reinforced steel housing ensures durability

Finished with a powder coat that resists wear and tear

Designed in a contemporary light grey colour that complements any setting

Lino worktop provides a sturdy preparation surface for various tasks

Drawer load capacity of 50kg per drawer accommodates heavy items

Compact dimensions make it suitable for tight spaces while maximising storage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy