Bott 2 Door, 3 Drawer Steel Floor Standing Cupboard 2 m 1.05m, 550 mm

Subtotal (1 unit)*

€1,339.56

(exc. VAT)

€1,647.66

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
  • Plus 2 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,339.56

*price indicative

RS Stock No.:
177-0276
Mfr. Part No.:
16926572.11
Manufacturer:
Bott
Find similar products by selecting one or more attributes.
Select all

Brand

Bott

Sub Type

Kitted Cupboard

Product Type

Cupboard

Floor Standing

Yes

Number of Doors

2

Number of Shelves

1

Number of Drawers

3

Lockable

Yes

Wheeled

No

Material

Steel

Colour

Blue, Grey

Standards/Approvals

No

Height

2m

Width

1.05m

Depth

550mm

RoHS Status: Exempt

COO (Country of Origin):
GB

Bott Cupboard, 1.05m Width, 2m Height - 16926572.11


This cupboard provides organised, secure storage for industrial and workshop environments. It is a floor-standing sheet steel cabinet supplied as a kitted unit with doors, drawers and shelving, designed to keep tools, components and equipment accessible yet contained within a robust metal enclosure finished in gentian blue and light grey.

Features and Benefits:


• Two doors enable controlled access for shared workspaces • Three internal drawers offer segmented parts organisation • Single shelf supports stowing larger components or boxes • Lockable design secures contents during unattended periods • Sheet steel construction delivers resilient storage for industry • Floor-standing format avoids Reliance on bench or wall fixing

Applications


• Suitable for storing maintenance tools in automation plants • Ideal for electronics assembly areas for component organisation • Used for housing spares and consumables in electrical workshops • Can be used for mechanical workrooms requiring lockable storage • Suitable for office-based stores holding manuals and records

What is the cabinet's height and how does that affect storage planning?


The unit measures 2m tall, which allows vertical stacking of equipment and maximises floor-to-ceiling storage capacity without additional racking.

How does the finish support workshop environments?


The dual-tone gentian blue and light grey coating provides a visible, professional appearance while helping to identify the cabinet within mixed-colour storage areas.

Can the cupboard be moved easily between locations?


The cabinet is not wheeled and is intended to remain floor-mounted, so relocation requires manual handling or mechanical lifting.

What internal arrangement is provided for small parts?


The kitted layout includes three drawers alongside a fixed shelf behind two doors to separate small components from larger items.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy