Ecospill Ltd 1 Door, 0 Drawer Polyethylene Floor Standing Cupboard 1.84 m 720mm, 920 mm

Subtotal (1 unit)*

€1,220.23

(exc. VAT)

€1,500.88

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€1,220.23

*price indicative

RS Stock No.:
275-8911
Mfr. Part No.:
P3230907
Manufacturer:
Ecospill Ltd
Find similar products by selecting one or more attributes.
Select all

Brand

Ecospill Ltd

Sub Type

Cupboard with Shelf

Product Type

Cupboard

Floor Standing

Yes

Number of Doors

1

Number of Shelves

1

Number of Drawers

0

Lockable

Yes

Wheeled

No

Material

Polyethylene

Colour

Yellow

Width

720mm

Depth

920mm

Height

1.84m

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
CN
The Ecospill Ltd bunded cupboard rotationally moulded with a hinged lockable door and a shelf above the plastic mesh deck makes a great storage cabinet for small cans, tins and containers.

3 year guarantee

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy