MilwaukeeCantilever Rack Polymer Wall Mount Shelf, 508 mm x 447 mm
- RS Stock No.:
- 238-2521
- Mfr. Part No.:
- 4932472127
- Manufacturer:
- Milwaukee
Subtotal (1 unit)*
€250.92
(exc. VAT)
€308.63
(inc. VAT)
In Stock
- 8 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €250.92 |
*price indicative
- RS Stock No.:
- 238-2521
- Mfr. Part No.:
- 4932472127
- Manufacturer:
- Milwaukee
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Milwaukee | |
| Product Type | Wall Mount Shelf | |
| Sub Type | Cantilever Rack | |
| Load Capacity | 22kg | |
| Number of Sides | 3 | |
| Width | 546mm | |
| Height | 508mm | |
| Material | Polymer | |
| Depth | 447mm | |
| Number of Arms | 2 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Milwaukee | ||
Product Type Wall Mount Shelf | ||
Sub Type Cantilever Rack | ||
Load Capacity 22kg | ||
Number of Sides 3 | ||
Width 546mm | ||
Height 508mm | ||
Material Polymer | ||
Depth 447mm | ||
Number of Arms 2 | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IL
Milwaukee PACKOUT Series Wall Mount Shelf, 546mm Width, 22kg Load Capacity - 4932472127
This wall-mounted shelf is a versatile storage solution within the PACKOUT Storage Rack system. With a Durable metal construction, it measures 546mm in width, 508mm in height, and 447mm in depth, providing ample space for securely storing items. Capable of supporting up to 22 kg, this heavy-duty shelf is designed for efficiency and reliability in home and industrial settings.
Features & Benefits
• Solid metal construction ensures long-lasting performance and durability
• High load capacity of 22 kg supports substantial items with ease
• Designed with two shelves for organised storage of various tools
• Space-efficient dimensions optimise storage in Compact areas
• Easy installation simplifies setup and enhances usability
• High load capacity of 22 kg supports substantial items with ease
• Designed with two shelves for organised storage of various tools
• Space-efficient dimensions optimise storage in Compact areas
• Easy installation simplifies setup and enhances usability
Applications
• Suitable for garage organisation and tool storage
• Ideal for use in workshops for quick tool access
• Effective for inventory management in mechanics or electricians spaces
• Useful for displaying items in a professional setting
• Assists in maintaining a tidy environment in industrial locations
• Ideal for use in workshops for quick tool access
• Effective for inventory management in mechanics or electricians spaces
• Useful for displaying items in a professional setting
• Assists in maintaining a tidy environment in industrial locations
What is the load capacity of the shelf?
The shelf can support a maximum load of 22 kg, making it suitable for storing a variety of tools and materials without compromising stability.
How does the design facilitate storage in smaller spaces?
The Compact dimensions enable effective use of vertical space, allowing for efficient organisation in areas with limited floor space, Ideal for garages or workshops.
Is this shelf compatible with other storage systems?
Yes, it is specifically designed to integrate seamlessly with other components of the PACKOUT Storage Rack system, providing a flexible storage solution.
How many shelves are included with this unit?
This storage unit includes two shelves, facilitating the effective organisation of tools and materials across multiple tiers.
What materials are used in the shelfs construction?
The shelf is constructed from sturdy metal, ensuring it can withstand heavy loads while providing a reliable storage option for both home and professional use.
Related links
- Milwaukee Polymer Wall Mount Shelf, 25 mm x 508 mm
- Milwaukee Polymer Wall Mount Shelf
- StarTech.com Black Shelf 55.1lb Load, 483mm x 508 mm
- Stanley Fabric Open Mouth with Shoulder Strap 447 mm x 275mm x 430 mm
- StarTech.com 2B-WALL-MOUNT-SHELF Wall Wall Bracket 15.4lb Black
- StarTech.com 1B-WALL-MOUNT-SHELF Wall Wall Bracket 15.4lb Black
- RS PRO Steel White Wall Mount Shelf x 370mm x 370 mm
- RS PRO Steel White Wall Mount Shelf x 320mm x 320 mm
