Siemens Siwarex WL 260 Series Load Cell, Compression Measure
- RS Stock No.:
- 233-9094
- Mfr. Part No.:
- 7MH5120-0KQ00
- Manufacturer:
- Siemens
Subtotal (1 unit)*
€149.92
(exc. VAT)
€184.40
(inc. VAT)
Temporarily out of stock
- Shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €149.92 |
*price indicative
- RS Stock No.:
- 233-9094
- Mfr. Part No.:
- 7MH5120-0KQ00
- Manufacturer:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Force Measured | Compression | |
| Product Type | Load Cell | |
| Series | Siwarex WL 260 | |
| IP Rating | IP65 | |
| Housing Material | Aluminium | |
| Standards/Approvals | WEEE, RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Force Measured Compression | ||
Product Type Load Cell | ||
Series Siwarex WL 260 | ||
IP Rating IP65 | ||
Housing Material Aluminium | ||
Standards/Approvals WEEE, RoHS, REACH | ||
- COO (Country of Origin):
- CN
The Siemens Siwarex WL 260 series of load cell SP-S AE rated load is 0.3 kg and accuracy class is 0.015% not legal for trade. It has a 40 cm connecting cable and 4 conductors.
Material: Aluminum
Enclosure rating IP65
Related links
- Siemens Siwarex WL 260 Series Load Cell, Compression Measure
- Siemens SIWAREX WL Series Load Cell, Compression Measure
- Siemens Siwarex WL 270 Series Load Cell, Compression Measure
- Siemens Siwarex WL 230 Series Load Cell, Compression Measure
- Siemens Siwarex WL 290 Series Load Cell, Compression Measure
- Toggle Clamp | Spring Clamps
- Crimp Tool Positioners, Turrets & Locators
- Hand Saws | Hacksaws | Pad Saws
