Siemens Siwarex WL 270 Series Load Cell, Compression Measure

Subtotal (1 unit)*

€4,287.36

(exc. VAT)

€5,273.45

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4,287.36

*price indicative

RS Stock No.:
233-9152
Mfr. Part No.:
7MH5710-6AA00
Manufacturer:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Load Cell

Force Measured

Compression

Series

Siwarex WL 270

Standards/Approvals

WEEE, REACH, RoHS

COO (Country of Origin):
DE
The Siemens Siwarex WL 270 series of compact mounting unit for load cell has a nominal load is 100T and ready mounted, easy to install.

Material: Stainless Steel - does not includes the load cell

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy