WIKA F6804 Series Strain Gauge, Compression Measure

Subtotal (1 unit)*

€432.35

(exc. VAT)

€531.79

(inc. VAT)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€432.35

*price indicative

RS Stock No.:
268-9118
Mfr. Part No.:
83801127
Manufacturer:
WIKA
Find similar products by selecting one or more attributes.
Select all

Brand

WIKA

Product Type

Strain Gauge

Force Measured

Compression

Series

F6804

Terminal Type

Cable

Standards/Approvals

No

COO (Country of Origin):
CN
The WIKA Ring force transducer compression suitable for the measurement of compression forces and are available with nominal loads. It is designed with a ring geometry and constructed, specifically, for the measurement of screw and preload forces. The force on spindle drives or general force can be measured using a ring geometry.

Electrical connectivity to force transducer

Reacts sensitively

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy