Rittal Ripac VARIO Series 3U Aluminium Rack Mount Chassis, 84HP, 245mm Depth
- RS Stock No.:
- 186-804
- Mfr. Part No.:
- 3684036
- Manufacturer:
- Rittal
Image representative of range
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 186-804
- Mfr. Part No.:
- 3684036
- Manufacturer:
- Rittal
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Rittal | |
| Series | Ripac VARIO | |
| Rack Units | 3U | |
| Horizontal Pitch | 84HP | |
| Depth | 245mm | |
| Colour | Natural | |
| Material | Aluminium | |
| Dimensions | 129.4 x 482.6 x 245mm | |
| Height | 129.4mm | |
| Width | 482.6mm | |
| Select all | ||
|---|---|---|
Brand Rittal | ||
Series Ripac VARIO | ||
Rack Units 3U | ||
Horizontal Pitch 84HP | ||
Depth 245mm | ||
Colour Natural | ||
Material Aluminium | ||
Dimensions 129.4 x 482.6 x 245mm | ||
Height 129.4mm | ||
Width 482.6mm | ||
- COO (Country of Origin):
- DE
Rittal Ripac VARIO Series Rack Mount Chassis, Aluminium, 129.4x482.6x245mm - 3684036
This rack mount chassis from Rittal is designed to occupy 3U of rack space. With a compact depth of 245mm, it is suitable for a variety of applications. Made from lightweight aluminium, it features a natural colour finish that integrates well with electronic or mechanical systems.
Features & Benefits
• 3U design maximises vertical space in racks
• Lightweight aluminium allows for easy handling and installation
• 84 HP horisontal pitch ensures compatibility with various accessories
• Compact dimensions promote efficient space utilisation
• Appropriate for diverse rack mounting solutions
• Facilitates effective organisation of server rack components
• Lightweight aluminium allows for easy handling and installation
• 84 HP horisontal pitch ensures compatibility with various accessories
• Compact dimensions promote efficient space utilisation
• Appropriate for diverse rack mounting solutions
• Facilitates effective organisation of server rack components
Applications
• Ideal for mounting electrical and electronic equipment
• Suitable for automation system integration
• Applicable in telecommunications installations
• Utilised in mechanical industry setups
• Supports custom configurations for electronics
• Suitable for automation system integration
• Applicable in telecommunications installations
• Utilised in mechanical industry setups
• Supports custom configurations for electronics
Is it compatible with various server accessories?
Related links
- Rittal Ripac VARIO Series 3U Aluminium Rack Mount Chassis 185mm Depth
- Rittal Ripac VARIO Series 3U Aluminium Rack Mount Chassis 345mm Depth
- Rittal Ripac VARIO Series 6U Aluminium Rack Mount Chassis 345mm Depth
- Rittal Ripac VARIO Series 6U Aluminium Rack Mount Chassis 185mm Depth
- Rittal Ripac VARIO Series 6 U Rack Mount Chassis 84 HP, 245 mm Depth
- nVent SCHROFF MultipacPRO Series 3U Rack Mount Chassis, 84HP
- Rittal Ripac ECO Series 3 U Rack Mount Chassis Zinc 84 HP, 175 mm Depth
- Rittal Ripac ECO Series 3 U Rack Mount Chassis Steel 84 HP, 235 mm Depth
