CAP-XX 1000 mF Electric Double Layer Capacitor 20 % Tolerance, DMF 5.5V, Surface
- RS Stock No.:
- 675-741
- Mfr. Part No.:
- DMF4B5R5G105M3DTA0
- Manufacturer:
- CAP-XX
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€12.91
(exc. VAT)
€15.88
(inc. VAT)
Temporarily out of stock
- Shipping from 29 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €12.91 |
| 5 + | €12.65 |
*price indicative
- RS Stock No.:
- 675-741
- Mfr. Part No.:
- DMF4B5R5G105M3DTA0
- Manufacturer:
- CAP-XX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAP-XX | |
| Capacitance | 1000mF | |
| Product Type | Electric Double Layer Capacitor | |
| Voltage | 5.5V | |
| Mount Type | Surface | |
| Packaging | Tray | |
| Polarity | Polar | |
| Automotive Standard | No | |
| Terminal Type | Pin | |
| Lead Pitch | 3.5mm | |
| Leakage Current | 6μA | |
| Pin Count | 3 | |
| Minimum Operating Temperature | -40°C | |
| Equivalent Series Resistance ESR | 40mΩ | |
| Maximum Operating Temperature | 70°C | |
| Depth | 30mm | |
| Height | 3.7mm | |
| Series | DMF | |
| Tolerance | 20 % | |
| Capacitor Family | Supercapacitor | |
| Package/Case | Tray | |
| Select all | ||
|---|---|---|
Brand CAP-XX | ||
Capacitance 1000mF | ||
Product Type Electric Double Layer Capacitor | ||
Voltage 5.5V | ||
Mount Type Surface | ||
Packaging Tray | ||
Polarity Polar | ||
Automotive Standard No | ||
Terminal Type Pin | ||
Lead Pitch 3.5mm | ||
Leakage Current 6μA | ||
Pin Count 3 | ||
Minimum Operating Temperature -40°C | ||
Equivalent Series Resistance ESR 40mΩ | ||
Maximum Operating Temperature 70°C | ||
Depth 30mm | ||
Height 3.7mm | ||
Series DMF | ||
Tolerance 20 % | ||
Capacitor Family Supercapacitor | ||
Package/Case Tray | ||
- COO (Country of Origin):
- AU
The CAP-XX Supercapacitor designed for applications requiring Rapid charge and discharge capabilities. With a nominal capacitance of 1F and a rated voltage of 5.5V, it is perfect for energy storage in various electronic devices including power backups and pulsed power applications. Its robust design ensures reliability across a wide temperature range of -40°C to +70°C, while offering exceptional performance with a Peak current rating of 30A. The DMF series excels in maintaining stable performance under varying conditions, supporting efficient operation in demanding environments.
Offers a nominal capacitance of 1F, Ideal for quick energy bursts
Rated voltage of 5.5V supports a variety of electronic applications
Peak current capability of 30A, perfect for high-demand energy requirements
Mechanical specifications include Compact dimensions of 30mm x 14mm x 3.7mm for easy integration
Designed for reliable performance from -40°C to +70°C, ensuring versatility in diverse environments
Constructed with recyclable materials, promoting sustainable practices
Supports manual soldering for reliable PCB connections, ensuring durability
Provides a well-defined polarity to prevent improper installation, safeguarding performance
Related links
- CAP-XX 470 mF Electric Double Layer Capacitor 20 % Tolerance Surface
- CAP-XX 650 mF Electric Double Layer Capacitor 20 % Tolerance Surface
- CAP-XX 120 mF Electric Double Layer Capacitor 20 % Tolerance Surface
- CAP-XX 1200 mF Electric Double Layer Capacitor 20 % Tolerance Surface
- CAP-XX 90 mF Electric Double Layer Capacitor 20 % Tolerance Surface
- CAP-XX 110 F Electric Double Layer Capacitor 20 % Tolerance Through Hole
- CAP-XX 150 F Electric Double Layer Capacitor 20 % Tolerance Through Hole
- CAP-XX 10 F Electric Double Layer Capacitor 20 % Tolerance Through Hole
