CAP-XX 1200 mF Electric Double Layer Capacitor 20 % Tolerance, HS 5.5V, Surface
- RS Stock No.:
- 675-754
- Mfr. Part No.:
- HS230F
- Manufacturer:
- CAP-XX
Get a bulk buy discount
Add 5 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
€20.11
(exc. VAT)
€24.74
(inc. VAT)
Being discontinued
- 247 left, ready to ship from another location
- Final 600 unit(s) shipping from 19 November 2026
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | €20.11 | - |
| 5 + | €19.70 | 2% |
*price indicative
- RS Stock No.:
- 675-754
- Mfr. Part No.:
- HS230F
- Manufacturer:
- CAP-XX
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CAP-XX | |
| Product Type | Electric Double Layer Capacitor | |
| Capacitance | 1200mF | |
| Voltage | 5.5V | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Terminal Type | Screw | |
| Leakage Current | 5μA | |
| Equivalent Series Resistance ESR | 45mΩ | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 85°C | |
| Series | HS | |
| Tolerance | 20 % | |
| Capacitor Family | Supercapacitor | |
| Select all | ||
|---|---|---|
Brand CAP-XX | ||
Product Type Electric Double Layer Capacitor | ||
Capacitance 1200mF | ||
Voltage 5.5V | ||
Mount Type Surface | ||
Automotive Standard No | ||
Terminal Type Screw | ||
Leakage Current 5μA | ||
Equivalent Series Resistance ESR 45mΩ | ||
Minimum Operating Temperature -40°C | ||
Pin Count 3 | ||
Maximum Operating Temperature 85°C | ||
Series HS | ||
Tolerance 20 % | ||
Capacitor Family Supercapacitor | ||
- COO (Country of Origin):
- MY
The CAP-XX Supercapacitor is designed to deliver high energy storage capabilities for applications requiring Rapid bursts of power. With its dual-cell configuration, this supercapacitor effectively doubles the capacitance, making it an excellent choice for energy-hungry devices. Offering dual 2.9V cells. This supercapacitor excels in delivering reliable performance with minimal ESR, ensuring efficient energy delivery even in demanding environments. Operating effectively across a broad temperature range of -40°C to +85°C, it is Ideal for use in various applications, from consumer electronics to industrial systems.
Maximum operating voltage of 5.8V allows for flexible use in various tasks
Enhanced capacitance of up to 1440 mF supports energy-intensive applications
Low ESR facilitates efficient energy delivery, minimising power loss
Robust operational temperature range from -40°C to +85°C suits challenging environments
Leakage current stabilises at a typical 3μA after 80 hours, improving efficiency
RMS current capacity of 6A ensures sustained performance under various loads
Related links
- CAP-XX 650 mF Electric Double Layer Capacitor 20 % Tolerance Surface
- CAP-XX 120 mF Electric Double Layer Capacitor 20 % Tolerance Surface
- CAP-XX 1000 mF Electric Double Layer Capacitor 20 % Tolerance Surface
- CAP-XX 470 mF Electric Double Layer Capacitor 20 % Tolerance Surface
- CAP-XX 90 mF Electric Double Layer Capacitor 20 % Tolerance Surface
- CAP-XX 110 F Electric Double Layer Capacitor 20 % Tolerance Through Hole
- CAP-XX 150 F Electric Double Layer Capacitor 20 % Tolerance Through Hole
- CAP-XX 10 F Electric Double Layer Capacitor 20 % Tolerance Through Hole
