MPS, MPL Unshielded Surface Mount Inductor 2.2 μH ±20 % 12 A Idc

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

€7.46

(exc. VAT)

€9.18

(inc. VAT)

Add to Basket
Select or type quantity
Limited stock
  • 790 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
5 - 45€1.492€7.46
50 - 95€1.42€7.10
100 - 495€1.312€6.56
500 +€1.21€6.05

*price indicative

RS Stock No.:
337-353
Mfr. Part No.:
MPL-AL6050-2R2
Manufacturer:
MPS
Find similar products by selecting one or more attributes.
Select all

Brand

MPS

Inductance

2.2μH

Product Type

Surface Mount Inductor

Maximum DC Current

12A

Length

6.6mm

Automotive Standard

No

Shielding

No

Series

MPL

Inductance Tolerance

±20 %

Standards/Approvals

No

Depth

6.4mm

Inductor Construction

Unshielded

COO (Country of Origin):
CN
The MPS International Ltd Low Profile Moulded Inductor offers flat wire moulded inductors with low DCR/ACR. The flat wire design provides higher current ratings than round wire moulded inductors.

Low DCR

Low AC losses

Low audible noise

Moulded construction

Soft saturation

Stable over high temperatures

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy