MPS, MPL Unshielded Surface Mount Inductor 2.2 μH ±20 % 2.8 A Idc
- RS Stock No.:
- 337-378
- Mfr. Part No.:
- MPL-AT2512-2R2
- Manufacturer:
- MPS
Subtotal (1 reel of 2000 units)*
€608.00
(exc. VAT)
€748.00
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit | Per Reel* |
|---|---|---|
| 2000 + | €0.304 | €608.00 |
*price indicative
- RS Stock No.:
- 337-378
- Mfr. Part No.:
- MPL-AT2512-2R2
- Manufacturer:
- MPS
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MPS | |
| Product Type | Surface Mount Inductor | |
| Inductance | 2.2μH | |
| Maximum DC Current | 2.8A | |
| Length | 2.5mm | |
| Automotive Standard | No | |
| Shielding | No | |
| Inductance Tolerance | ±20 % | |
| Series | MPL | |
| Standards/Approvals | No | |
| Depth | 2mm | |
| Inductor Construction | Unshielded | |
| Select all | ||
|---|---|---|
Brand MPS | ||
Product Type Surface Mount Inductor | ||
Inductance 2.2μH | ||
Maximum DC Current 2.8A | ||
Length 2.5mm | ||
Automotive Standard No | ||
Shielding No | ||
Inductance Tolerance ±20 % | ||
Series MPL | ||
Standards/Approvals No | ||
Depth 2mm | ||
Inductor Construction Unshielded | ||
The MPS International Ltd Low Profile Moulded Inductor offers very low profile inductors for designs with height restrictions. They feature a low DC resistance (DCR), AC resistance (ACR), and high current capabilities.
Low audible noise
Moulded construction
Soft saturation
Stable over high temperatures
Low DCR
Related links
- MPS, MPL Unshielded Surface Mount Inductor 2.2 μH ±20 % 2.8 A Idc
- MPS, MPL Unshielded Surface Mount Inductor 1.5 μH ±20 % 3.4 A Idc
- MPS, MPL Unshielded Surface Mount Inductor 1 μH ±20 % 4.1 A Idc
- MPS, MPL Unshielded Surface Mount Inductor 2.2 μH ±20 % 2 A Idc
- MPS, MPL Unshielded Surface Mount Inductor 4.7 μH ±20 % 1.8 A Idc
- MPS, MPL Unshielded Surface Mount Inductor 470 nH ±20 % 5.8 A Idc
- MPS, MPL Unshielded Surface Mount Inductor 2.2 μH ±20 % 12 A Idc
- MPS, MPL Unshielded Surface Mount Inductor 680 nH ±20 % 4.8 A Idc
