Wurth Elektronik, 744, 1060 Shielded Inductor with a Nickel Zinc Ferrite Core, 47 μH Surface Mount ±20% 1.7 A Idc
- RS Stock No.:
- 758-432
- Mfr. Part No.:
- 7687714470
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€11.56
(exc. VAT)
€14.22
(inc. VAT)
In Stock
- 485 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | €2.312 | €11.56 |
| 50 - 245 | €2.032 | €10.16 |
| 250 - 495 | €1.826 | €9.13 |
| 500 + | €1.344 | €6.72 |
*price indicative
- RS Stock No.:
- 758-432
- Mfr. Part No.:
- 7687714470
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 47μH | |
| Product Type | Inductor | |
| Maximum DC Current | 1.7A | |
| Sub Type | High Current Inductor | |
| Package/Case | 1060 | |
| Length | 10mm | |
| Automotive Standard | No | |
| Shielding | Shielded | |
| Maximum DC Resistance | 156mΩ | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±20% | |
| Series | 744 | |
| Maximum Operating Temperature | 125°C | |
| Core Material | Nickel Zinc Ferrite | |
| Standards/Approvals | RoHS | |
| Termination Style | SMT | |
| Height | 6mm | |
| Depth | 10mm | |
| Maximum Self Resonant Frequency | 10.2MHz | |
| Inductor Construction | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 47μH | ||
Product Type Inductor | ||
Maximum DC Current 1.7A | ||
Sub Type High Current Inductor | ||
Package/Case 1060 | ||
Length 10mm | ||
Automotive Standard No | ||
Shielding Shielded | ||
Maximum DC Resistance 156mΩ | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±20% | ||
Series 744 | ||
Maximum Operating Temperature 125°C | ||
Core Material Nickel Zinc Ferrite | ||
Standards/Approvals RoHS | ||
Termination Style SMT | ||
Height 6mm | ||
Depth 10mm | ||
Maximum Self Resonant Frequency 10.2MHz | ||
Inductor Construction Surface Mount | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Power Inductor is designed for general electronic equipment applications. Its primary function is to provide effective inductance while managing electrical properties under specific conditions.
Inductance of 47 μH at 100 kHz and 250 mV for reliable performance
Rated current of 1.7 A with a maximum temperature rise of 40 K
Saturation current of 2.3 A ensures minimal voltage drop
DC resistance at 20 °C is 130 mΩ typ. for efficient operations
Related links
- Wurth Elektronik 1210 Shielded Inductor with a Nickel Zinc Ferrite Core, 6800 μH Surface Mount ±20% 0.28 A Idc
- Wurth Elektronik 7345 Shielded Inductor with a Nickel Zinc Ferrite Core, 47 μH Surface Mount ±20% 1 A Idc
- Wurth Elektronik 5020 Shielded Inductor with a Ferrite Core, 7.5 μH Surface Mount ±20% 1.7 A Idc
- Bourns 1060 Shielded Surface Mount Inductor with a Ferrite Core, 100 μH Semi Shielded 20 % 1.7 A Idc Q:13
- Wurth Elektronik 7332 Shielded Surface Mount Inductor with a Ferrite Core, 470 μH Surface Mount ±20 % 0.37 A Idc
- Wurth Elektronik 1510 Shielded Inductor with a Ferrite Core, 22 μH Surface Mount ±20% 6.2 A Idc
- Wurth Elektronik 7332 Shielded Surface Mount Inductor with a Ferrite Core, 390 μH Surface Mount ±20 % 0.43 A Idc
- Wurth Elektronik 7332 Shielded Surface Mount Inductor with a Ferrite Core, 120 μH Surface Mount ±20 % 0.87 A Idc
