Wurth Elektronik, 7447, 1280 Shielded Inductor with a Ferrite Core, 10 μH Surface Mount ±20% 8 A Idc
- RS Stock No.:
- 758-288
- Mfr. Part No.:
- 7447707100
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 50 more to save €14.00
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€11.56
(exc. VAT)
€14.22
(inc. VAT)
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | €2.312 | €11.56 | - |
| 50 - 245 | €2.032 | €10.16 | €14.00 |
| 250 - 495 | €1.826 | €9.13 | €121.50 |
| 500 + | €1.344 | €6.72 | €484.00 |
*price indicative
- RS Stock No.:
- 758-288
- Mfr. Part No.:
- 7447707100
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Inductor | |
| Inductance | 10μH | |
| Sub Type | High Current Inductor | |
| Maximum DC Current | 8A | |
| Package/Case | 1280 | |
| Length | 15mm | |
| Automotive Standard | AEC-Q200 Grade 1 | |
| Shielding | Shielded | |
| Maximum DC Resistance | 21mΩ | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 125°C | |
| Series | 7447 | |
| Inductance Tolerance | ±20% | |
| Core Material | Ferrite | |
| Termination Style | SMT | |
| Standards/Approvals | RoHS | |
| Height | 10mm | |
| Depth | 15mm | |
| Maximum Self Resonant Frequency | 15.1MHz | |
| Inductor Construction | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Inductor | ||
Inductance 10μH | ||
Sub Type High Current Inductor | ||
Maximum DC Current 8A | ||
Package/Case 1280 | ||
Length 15mm | ||
Automotive Standard AEC-Q200 Grade 1 | ||
Shielding Shielded | ||
Maximum DC Resistance 21mΩ | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 125°C | ||
Series 7447 | ||
Inductance Tolerance ±20% | ||
Core Material Ferrite | ||
Termination Style SMT | ||
Standards/Approvals RoHS | ||
Height 10mm | ||
Depth 15mm | ||
Maximum Self Resonant Frequency 15.1MHz | ||
Inductor Construction Surface Mount | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Power Inductor is designed to efficiently manage inductance while ensuring optimum electrical properties for various electronic applications.
Inductance of 10 μH with a ±20% tolerance for precise performance
Rated current of 5.6 A max with a temperature rise of 40 K
Saturation current reaches 11 A typ., ensuring robust operation under varying loads
DC resistance at 20 °C is a low 21 mΩ max, enhancing efficiency
Self-resonant frequency of 15.1 MHz typ. for high-frequency applications
Related links
- Wurth Elektronik 1280 Shielded Inductor with a Ferrite Core, 330 μH Surface Mount ±20% 1.6 A Idc
- Wurth Elektronik 1280 Shielded Inductor with a Ferrite Core, 33 μH Surface Mount ±20% 4.8 A Idc
- Wurth Elektronik 1280 Shielded Inductor with a Ferrite Core, 6.8 μH Surface Mount ±20% 10 A Idc
- Wurth Elektronik 1280 Shielded Inductor with a Ferrite Core, 220 μH Surface Mount ±20% 2 A Idc
- Wurth Elektronik 1280 Shielded Inductor with a Ferrite Core, 68 μH Surface Mount ±20% 3.6 A Idc
- Wurth Elektronik 1280 Shielded Inductor with a Ferrite Core, 470 μH Surface Mount ±20% 1.4 A Idc
- Wurth Elektronik 1280 Shielded Inductor with a Ferrite Core, 15 μH Surface Mount ±20% 7 A Idc
- Wurth Elektronik 1280 Shielded Inductor with a Ferrite Core, 680 μH Surface Mount ±20% 1.15 A Idc
