Wurth Elektronik, 7447, 1280 Shielded Inductor with a Ferrite Core, 220 μH Surface Mount ±20% 2 A Idc
- RS Stock No.:
- 758-293
- Mfr. Part No.:
- 7447707221
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€11.56
(exc. VAT)
€14.22
(inc. VAT)
In Stock
- 480 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | €2.312 | €11.56 |
| 50 - 245 | €2.032 | €10.16 |
| 250 - 495 | €1.826 | €9.13 |
| 500 + | €1.344 | €6.72 |
*price indicative
- RS Stock No.:
- 758-293
- Mfr. Part No.:
- 7447707221
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Inductor | |
| Inductance | 220μH | |
| Sub Type | High Current Inductor | |
| Maximum DC Current | 2A | |
| Package/Case | 1280 | |
| Length | 15mm | |
| Automotive Standard | AEC-Q200 Grade 1 | |
| Shielding | Shielded | |
| Maximum DC Resistance | 265mΩ | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | 7447 | |
| Inductance Tolerance | ±20% | |
| Termination Style | SMT | |
| Depth | 15mm | |
| Standards/Approvals | RoHS | |
| Height | 10mm | |
| Core Material | Ferrite | |
| Maximum Self Resonant Frequency | 2.9MHz | |
| Inductor Construction | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Inductor | ||
Inductance 220μH | ||
Sub Type High Current Inductor | ||
Maximum DC Current 2A | ||
Package/Case 1280 | ||
Length 15mm | ||
Automotive Standard AEC-Q200 Grade 1 | ||
Shielding Shielded | ||
Maximum DC Resistance 265mΩ | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series 7447 | ||
Inductance Tolerance ±20% | ||
Termination Style SMT | ||
Depth 15mm | ||
Standards/Approvals RoHS | ||
Height 10mm | ||
Core Material Ferrite | ||
Maximum Self Resonant Frequency 2.9MHz | ||
Inductor Construction Surface Mount | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Power Inductor is designed for high-performance applications, providing excellent inductance stability and efficiency in electronic circuits. Its robust specifications ensure reliable operation across a wide range of conditions.
Inductance of 220 μH with a tolerance of ±20%
Rated current capability of up to 2 A maximum
Saturation current at 2.35 A typical under specified conditions
DC resistance measured at 20 °C is 265 mΩ maximum
Self-resonant frequency of 2.9 MHz for optimal performance
Related links
- Wurth Elektronik 1280 Shielded Inductor with a Ferrite Core, 330 μH Surface Mount ±20% 1.6 A Idc
- Wurth Elektronik 1280 Shielded Inductor with a Ferrite Core, 33 μH Surface Mount ±20% 4.8 A Idc
- Wurth Elektronik 1280 Shielded Inductor with a Ferrite Core, 10 μH Surface Mount ±20% 8 A Idc
- Wurth Elektronik 1280 Shielded Inductor with a Ferrite Core, 6.8 μH Surface Mount ±20% 10 A Idc
- Wurth Elektronik 1280 Shielded Inductor with a Ferrite Core, 68 μH Surface Mount ±20% 3.6 A Idc
- Wurth Elektronik 1280 Shielded Inductor with a Ferrite Core, 470 μH Surface Mount ±20% 1.4 A Idc
- Wurth Elektronik 1280 Shielded Inductor with a Ferrite Core, 15 μH Surface Mount ±20% 7 A Idc
- Wurth Elektronik 1280 Shielded Inductor with a Ferrite Core, 680 μH Surface Mount ±20% 1.15 A Idc
