Wurth Elektronik, 7447, 1280 Shielded Inductor with a Ferrite Core, 33 μH Surface Mount ±20% 4.8 A Idc
- RS Stock No.:
- 758-294
- Mfr. Part No.:
- 7447707330
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 50 more to save €14.00
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€11.56
(exc. VAT)
€14.22
(inc. VAT)
In Stock
- 480 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | €2.312 | €11.56 | - |
| 50 - 245 | €2.032 | €10.16 | €14.00 |
| 250 - 495 | €1.826 | €9.13 | €121.50 |
| 500 + | €1.344 | €6.72 | €484.00 |
*price indicative
- RS Stock No.:
- 758-294
- Mfr. Part No.:
- 7447707330
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Inductor | |
| Inductance | 33μH | |
| Maximum DC Current | 4.8A | |
| Sub Type | High Current Inductor | |
| Package/Case | 1280 | |
| Length | 15mm | |
| Automotive Standard | AEC-Q200 Grade 1 | |
| Shielding | Shielded | |
| Pin Count | 2 | |
| Maximum DC Resistance | 53mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±20% | |
| Maximum Operating Temperature | 125°C | |
| Series | 7447 | |
| Standards/Approvals | RoHS | |
| Core Material | Ferrite | |
| Termination Style | SMT | |
| Height | 10mm | |
| Depth | 15mm | |
| Maximum Self Resonant Frequency | 8.3MHz | |
| Inductor Construction | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Inductor | ||
Inductance 33μH | ||
Maximum DC Current 4.8A | ||
Sub Type High Current Inductor | ||
Package/Case 1280 | ||
Length 15mm | ||
Automotive Standard AEC-Q200 Grade 1 | ||
Shielding Shielded | ||
Pin Count 2 | ||
Maximum DC Resistance 53mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±20% | ||
Maximum Operating Temperature 125°C | ||
Series 7447 | ||
Standards/Approvals RoHS | ||
Core Material Ferrite | ||
Termination Style SMT | ||
Height 10mm | ||
Depth 15mm | ||
Maximum Self Resonant Frequency 8.3MHz | ||
Inductor Construction Surface Mount | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Shielded Power Inductor is designed for efficient energy management in electronic circuits, featuring high inductance and robust performance characteristics ensuring reliable operation across various applications.
Inductance of 33 μH at 100 kHz with a tolerance of ±20%
Rated current of 3.15 A with a maximum temperature rise of 40 K
Saturation current of 6.1 A typ. for stability under load
DC resistance at 20 °C is just 53 mΩ, enhancing efficiency
Self-resonant frequency capability of 8.3 MHz for effective noise reduction
Related links
- Wurth Elektronik 1280 Shielded Inductor with a Ferrite Core, 330 μH Surface Mount ±20% 1.6 A Idc
- Wurth Elektronik 1280 Shielded Inductor with a Ferrite Core, 10 μH Surface Mount ±20% 8 A Idc
- Wurth Elektronik 1280 Shielded Inductor with a Ferrite Core, 6.8 μH Surface Mount ±20% 10 A Idc
- Wurth Elektronik 1280 Shielded Inductor with a Ferrite Core, 220 μH Surface Mount ±20% 2 A Idc
- Wurth Elektronik 1280 Shielded Inductor with a Ferrite Core, 68 μH Surface Mount ±20% 3.6 A Idc
- Wurth Elektronik 1280 Shielded Inductor with a Ferrite Core, 470 μH Surface Mount ±20% 1.4 A Idc
- Wurth Elektronik 1280 Shielded Inductor with a Ferrite Core, 15 μH Surface Mount ±20% 7 A Idc
- Wurth Elektronik 1280 Shielded Inductor with a Ferrite Core, 680 μH Surface Mount ±20% 1.15 A Idc
