Wurth Elektronik, 7447, 1280 Shielded Inductor with a Ferrite Core, 330 μH Surface Mount ±20% 1.6 A Idc
- RS Stock No.:
- 758-295
- Mfr. Part No.:
- 7447707331
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 50 more to save 12%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€11.56
(exc. VAT)
€14.22
(inc. VAT)
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | €2.312 | €11.56 | - |
| 50 - 245 | €2.032 | €10.16 | 12% |
| 250 - 495 | €1.826 | €9.13 | 21% |
| 500 + | €1.344 | €6.72 | 41% |
*price indicative
- RS Stock No.:
- 758-295
- Mfr. Part No.:
- 7447707331
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 330μH | |
| Product Type | Inductor | |
| Maximum DC Current | 1.6A | |
| Sub Type | High Current Inductor | |
| Package/Case | 1280 | |
| Length | 15mm | |
| Automotive Standard | AEC-Q200 Grade 1 | |
| Shielding | Shielded | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 410mΩ | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20% | |
| Series | 7447 | |
| Core Material | Ferrite | |
| Termination Style | SMT | |
| Depth | 15mm | |
| Height | 10mm | |
| Standards/Approvals | RoHS | |
| Maximum Self Resonant Frequency | 2.1MHz | |
| Inductor Construction | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 330μH | ||
Product Type Inductor | ||
Maximum DC Current 1.6A | ||
Sub Type High Current Inductor | ||
Package/Case 1280 | ||
Length 15mm | ||
Automotive Standard AEC-Q200 Grade 1 | ||
Shielding Shielded | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 410mΩ | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20% | ||
Series 7447 | ||
Core Material Ferrite | ||
Termination Style SMT | ||
Depth 15mm | ||
Height 10mm | ||
Standards/Approvals RoHS | ||
Maximum Self Resonant Frequency 2.1MHz | ||
Inductor Construction Surface Mount | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Shielded Power Inductor provides efficient energy storage and transfer in electronic circuits, designed for use in general electronic equipment, ensuring reliable performance across various operational conditions.
Inductance Value of 330 μH with a tolerance of ±20%
Rated for a maximum current of 1.08 A at a ΔT of 40 K
DC resistance measured at 410 mΩ at 20 °C maximum
Self-resonant frequency typifies at 2.1 MHz
Operates within an ambient temperature range of -40 to +110 °C
Related links
- Wurth Elektronik 1280 Shielded Inductor with a Ferrite Core, 33 μH Surface Mount ±20% 4.8 A Idc
- Wurth Elektronik 1280 Shielded Inductor with a Ferrite Core, 10 μH Surface Mount ±20% 8 A Idc
- Wurth Elektronik 1280 Shielded Inductor with a Ferrite Core, 6.8 μH Surface Mount ±20% 10 A Idc
- Wurth Elektronik 1280 Shielded Inductor with a Ferrite Core, 220 μH Surface Mount ±20% 2 A Idc
- Wurth Elektronik 1280 Shielded Inductor with a Ferrite Core, 68 μH Surface Mount ±20% 3.6 A Idc
- Wurth Elektronik 1280 Shielded Inductor with a Ferrite Core, 470 μH Surface Mount ±20% 1.4 A Idc
- Wurth Elektronik 1280 Shielded Inductor with a Ferrite Core, 15 μH Surface Mount ±20% 7 A Idc
- Wurth Elektronik 1280 Shielded Inductor with a Ferrite Core, 680 μH Surface Mount ±20% 1.15 A Idc
