Wurth Elektronik, 7447, 1280 Shielded Inductor with a Ferrite Core, 15 μH Surface Mount ±20% 7 A Idc
- RS Stock No.:
- 758-290
- Mfr. Part No.:
- 7447707150
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 50 more to save 12%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€11.56
(exc. VAT)
€14.22
(inc. VAT)
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | €2.312 | €11.56 | - |
| 50 - 245 | €2.032 | €10.16 | 12% |
| 250 - 495 | €1.826 | €9.13 | 21% |
| 500 + | €1.344 | €6.72 | 41% |
*price indicative
- RS Stock No.:
- 758-290
- Mfr. Part No.:
- 7447707150
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 15μH | |
| Product Type | Inductor | |
| Maximum DC Current | 7A | |
| Sub Type | High Current Inductor | |
| Package/Case | 1280 | |
| Length | 15mm | |
| Automotive Standard | AEC-Q200 Grade 1 | |
| Shielding | Shielded | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum DC Resistance | 26.5mΩ | |
| Series | 7447 | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20% | |
| Height | 10mm | |
| Core Material | Ferrite | |
| Termination Style | SMT | |
| Standards/Approvals | RoHS | |
| Depth | 15mm | |
| Maximum Self Resonant Frequency | 13.2MHz | |
| Inductor Construction | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 15μH | ||
Product Type Inductor | ||
Maximum DC Current 7A | ||
Sub Type High Current Inductor | ||
Package/Case 1280 | ||
Length 15mm | ||
Automotive Standard AEC-Q200 Grade 1 | ||
Shielding Shielded | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum DC Resistance 26.5mΩ | ||
Series 7447 | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20% | ||
Height 10mm | ||
Core Material Ferrite | ||
Termination Style SMT | ||
Standards/Approvals RoHS | ||
Depth 15mm | ||
Maximum Self Resonant Frequency 13.2MHz | ||
Inductor Construction Surface Mount | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Power Inductor is designed for general electronic equipment, providing reliable inductance performance. It is equipped for demanding electrical applications with specified tolerance levels.
Inductance Value of 15 μH with a tolerance of ±20%
Rated current allows maximum operation at 7 A with a temperature rise of 40 K
Low direct current resistance at 26.5 mΩ for enhanced efficiency
Self-resonant frequency of 13.2 MHz ensures optimal signal integrity
Operating temperature range from -40 °C to +150 °C for versatile applications
Related links
- Wurth Elektronik 1280 Shielded Inductor with a Ferrite Core, 330 μH Surface Mount ±20% 1.6 A Idc
- Wurth Elektronik 1280 Shielded Inductor with a Ferrite Core, 33 μH Surface Mount ±20% 4.8 A Idc
- Wurth Elektronik 1280 Shielded Inductor with a Ferrite Core, 10 μH Surface Mount ±20% 8 A Idc
- Wurth Elektronik 1280 Shielded Inductor with a Ferrite Core, 6.8 μH Surface Mount ±20% 10 A Idc
- Wurth Elektronik 1280 Shielded Inductor with a Ferrite Core, 220 μH Surface Mount ±20% 2 A Idc
- Wurth Elektronik 1280 Shielded Inductor with a Ferrite Core, 68 μH Surface Mount ±20% 3.6 A Idc
- Wurth Elektronik 1280 Shielded Inductor with a Ferrite Core, 470 μH Surface Mount ±20% 1.4 A Idc
- Wurth Elektronik 1280 Shielded Inductor with a Ferrite Core, 680 μH Surface Mount ±20% 1.15 A Idc
