Wurth Elektronik, 744, 8080 Shielded Inductor with a Iron Core, 3.3 μH Surface Mount ±20% 17.9 mA Idc
- RS Stock No.:
- 758-336
- Mfr. Part No.:
- 74439358033
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 20 more to save 11%
View bulk pricing optionsSubtotal (1 tape of 2 units)*
€8.23
(exc. VAT)
€10.12
(inc. VAT)
In Stock
- 300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 2 - 18 | €4.115 | €8.23 | - |
| 20 - 98 | €3.625 | €7.25 | 11% |
| 100 - 198 | €3.25 | €6.50 | 21% |
| 200 + | €2.395 | €4.79 | 41% |
*price indicative
- RS Stock No.:
- 758-336
- Mfr. Part No.:
- 74439358033
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Inductor | |
| Inductance | 3.3μH | |
| Maximum DC Current | 17.9mA | |
| Sub Type | High Current Inductor | |
| Package/Case | 8080 | |
| Length | 5.55mm | |
| Automotive Standard | No | |
| Shielding | Shielded | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 7.48mΩ | |
| Pin Count | 2 | |
| Series | 744 | |
| Inductance Tolerance | ±20% | |
| Maximum Operating Temperature | 150°C | |
| Termination Style | SMT | |
| Standards/Approvals | RoHS | |
| Height | 3mm | |
| Depth | 5.35mm | |
| Core Material | Iron | |
| Maximum Self Resonant Frequency | 25MHz | |
| Inductor Construction | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Inductor | ||
Inductance 3.3μH | ||
Maximum DC Current 17.9mA | ||
Sub Type High Current Inductor | ||
Package/Case 8080 | ||
Length 5.55mm | ||
Automotive Standard No | ||
Shielding Shielded | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 7.48mΩ | ||
Pin Count 2 | ||
Series 744 | ||
Inductance Tolerance ±20% | ||
Maximum Operating Temperature 150°C | ||
Termination Style SMT | ||
Standards/Approvals RoHS | ||
Height 3mm | ||
Depth 5.35mm | ||
Core Material Iron | ||
Maximum Self Resonant Frequency 25MHz | ||
Inductor Construction Surface Mount | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik SMT Power Inductor offers efficient inductance for diverse electronic applications, ensuring reliability and compliance with the necessary standards for noise suppression and energy management within circuits.
Inductance rating of 3.3 μH ±20% ensures optimal performance
Maximum rated current of 17.9 A with a temperature rise of 40 K
Saturation current options of 8.9 A (10% change) and 20.3 A (30% change) enhance reliability
Low DC resistance of 6.8 mΩ ensures minimal energy loss during operation
Related links
- Wurth Elektronik 8080 Shielded Inductor with a Iron Core, 22 μH Surface Mount ±20% 7.1 mA Idc
- Wurth Elektronik 8080 Shielded Inductor with a Iron Core, 15 μH Surface Mount ±20% 7.25 mA Idc
- Wurth Elektronik 1040 Shielded Inductor with a Iron Powder Core, 3.3 μH Surface Mount ±20% 10.9 mA Idc
- Wurth Elektronik 1090 Shielded Inductor with a Iron Core, 33 μH Surface Mount ±20% 7.1 mA Idc
- Wurth Elektronik 1040 Shielded Inductor with a Iron Powder Core, 47 μH Surface Mount ±20% 2.95 mA Idc
- Wurth Elektronik 7050 Shielded Inductor with a Iron Powder Core, 56 μH Surface Mount ±20% 1.75 mA Idc
- Wurth Elektronik 9065 Shielded Inductor with a Manganese Zinc Core, 0.15 μH Surface Mount ±20% 0.034 mA Idc
- Wurth Elektronik 9065 Shielded Inductor with a Manganese Zinc Core, 0.06 μH Surface Mount ±20% 80.8 mA Idc
