Wurth Elektronik, 744, 5030 Shielded Inductor with a Iron Core, 0.16 μH Surface Mount ±20% 24.2 mA Idc
- RS Stock No.:
- 758-351
- Mfr. Part No.:
- 744393340016
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€9.25
(exc. VAT)
€11.40
(inc. VAT)
In Stock
- 1,500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | €1.85 | €9.25 |
| 50 - 245 | €1.628 | €8.14 |
| 250 - 495 | €1.462 | €7.31 |
| 500 + | €1.078 | €5.39 |
*price indicative
- RS Stock No.:
- 758-351
- Mfr. Part No.:
- 744393340016
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 0.16μH | |
| Product Type | Inductor | |
| Maximum DC Current | 24.2mA | |
| Sub Type | High Current Inductor | |
| Package/Case | 5030 | |
| Length | 5.5mm | |
| Automotive Standard | No | |
| Shielding | Shielded | |
| Maximum DC Resistance | 2.75mΩ | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum Operating Temperature | 150°C | |
| Series | 744 | |
| Inductance Tolerance | ±20% | |
| Standards/Approvals | RoHS | |
| Termination Style | SMT | |
| Core Material | Iron | |
| Depth | 5.35mm | |
| Height | 5.1mm | |
| Maximum Self Resonant Frequency | 195MHz | |
| Inductor Construction | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 0.16μH | ||
Product Type Inductor | ||
Maximum DC Current 24.2mA | ||
Sub Type High Current Inductor | ||
Package/Case 5030 | ||
Length 5.5mm | ||
Automotive Standard No | ||
Shielding Shielded | ||
Maximum DC Resistance 2.75mΩ | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum Operating Temperature 150°C | ||
Series 744 | ||
Inductance Tolerance ±20% | ||
Standards/Approvals RoHS | ||
Termination Style SMT | ||
Core Material Iron | ||
Depth 5.35mm | ||
Height 5.1mm | ||
Maximum Self Resonant Frequency 195MHz | ||
Inductor Construction Surface Mount | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik SMT Power Inductor is designed for efficient energy management in electronic applications. Its Compact dimensions and robust electrical characteristics facilitate reliable performance in demanding environments.
Inductance Value of 0.16 μH ensures optimal energy storage
Rated current capacity of 24.2 A, accommodating high power applications
Low DC resistance of 2.1 mΩ promotes efficient operation
Self-resonant frequency of 195 MHz enhances signal integrity
Moisture sensitivity level 1 supports easy integration into assemblies
Operating temperature range from -40 °C to +125 °C ensures versatility
Related links
- Wurth Elektronik 5030 Shielded Inductor with a Iron Core, 1.8 μH Surface Mount ±20% 10.8 mA Idc
- Wurth Elektronik 5030 Shielded Inductor with a Magnetic Iron Alloy Core, 0.47 μH Surface Mount ±30% 20.8 mA Idc
- Wurth Elektronik 5030 Shielded Inductor with a Magnetic Iron Alloy Core, 0.13 μH Surface Mount ±30% 27.4 mA Idc
- Wurth Elektronik 5030 Shielded Inductor with a Magnetic Iron Alloy Core, 0.33 μH Surface Mount ±30% 21.6 mA Idc
- Wurth Elektronik 1040 Shielded Inductor with a Iron Powder Core, 3.3 μH Surface Mount ±20% 10.9 mA Idc
- Wurth Elektronik 8080 Shielded Inductor with a Iron Core, 22 μH Surface Mount ±20% 7.1 mA Idc
- Wurth Elektronik 1090 Shielded Inductor with a Iron Core, 33 μH Surface Mount ±20% 7.1 mA Idc
- Wurth Elektronik 8080 Shielded Inductor with a Iron Core, 15 μH Surface Mount ±20% 7.25 mA Idc
