Wurth Elektronik, 744, 5030 Shielded Inductor with a Magnetic Iron Alloy Core, 0.33 μH Surface Mount ±30% 21.6 mA Idc

Bulk discount available
View bulk pricing options

Subtotal (1 tape of 5 units)*

€9.94

(exc. VAT)

€12.23

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 700 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
5 - 45€1.988€9.94
50 - 245€1.75€8.75
250 - 495€1.57€7.85
500 +€1.154€5.77

*price indicative

Packaging Options:
RS Stock No.:
758-397
Mfr. Part No.:
744383670033
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Inductor

Inductance

0.33μH

Maximum DC Current

21.6mA

Sub Type

High Current Inductor

Package/Case

5030

Length

5.4mm

Automotive Standard

AEC-Q200

Shielding

Shielded

Pin Count

2

Maximum DC Resistance

2.8mΩ

Minimum Operating Temperature

-40°C

Inductance Tolerance

±30%

Series

744

Maximum Operating Temperature

125°C

Standards/Approvals

RoHS

Height

2.1mm

Depth

5.4mm

Termination Style

SMT

Core Material

Magnetic Iron Alloy

Maximum Self Resonant Frequency

108MHz

Inductor Construction

Surface Mount

The Wurth Elektronik Power Inductor is designed for efficient electrical performance. It effectively manages inductance and operates under specified electrical conditions, making it suitable for various applications.

Rated for a maximum current of 21.6 A to ensure reliable performance under load

DC resistance of 2.8 mΩ typ. improves overall efficiency and minimizes power loss

Self-resonant frequency of 108 MHz typ. allows for high-frequency applications

Temperature range of -40 °C to +125 °C ensures versatility in diverse environments

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy