Wurth Elektronik, 744, SMD Shielded Inductor with a Manganese Zinc Core, 0.22 μH Surface Mount ±10% 200 μA Idc
- RS Stock No.:
- 758-364
- Mfr. Part No.:
- 7443081022
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€10.94
(exc. VAT)
€13.45
(inc. VAT)
In Stock
- 600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | €2.188 | €10.94 |
| 50 - 245 | €1.928 | €9.64 |
| 250 - 495 | €1.728 | €8.64 |
| 500 + | €1.272 | €6.36 |
*price indicative
- RS Stock No.:
- 758-364
- Mfr. Part No.:
- 7443081022
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Inductor | |
| Inductance | 0.22μH | |
| Maximum DC Current | 200μA | |
| Sub Type | High Current Inductor | |
| Package/Case | SMD | |
| Length | 9.4mm | |
| Automotive Standard | No | |
| Shielding | Shielded | |
| Maximum DC Resistance | 0.29mΩ | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Series | 744 | |
| Inductance Tolerance | ±10% | |
| Maximum Operating Temperature | 150°C | |
| Termination Style | SMT | |
| Core Material | Manganese Zinc | |
| Standards/Approvals | RoHS | |
| Depth | 6.2mm | |
| Height | 7.8mm | |
| Maximum Self Resonant Frequency | 39MHz | |
| Inductor Construction | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Inductor | ||
Inductance 0.22μH | ||
Maximum DC Current 200μA | ||
Sub Type High Current Inductor | ||
Package/Case SMD | ||
Length 9.4mm | ||
Automotive Standard No | ||
Shielding Shielded | ||
Maximum DC Resistance 0.29mΩ | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Series 744 | ||
Inductance Tolerance ±10% | ||
Maximum Operating Temperature 150°C | ||
Termination Style SMT | ||
Core Material Manganese Zinc | ||
Standards/Approvals RoHS | ||
Depth 6.2mm | ||
Height 7.8mm | ||
Maximum Self Resonant Frequency 39MHz | ||
Inductor Construction Surface Mount | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Wire Inductor is designed to offer excellent inductance performance in Compact electronic applications, characterised by its robust construction and versatile compatibility.
Inductance Value of 220 nH at 100 kHz under 10 mA
Rated current capability of up to 38 A, ensuring reliability under heavy loads
DC resistance rated at just 0.29 mΩ, optimising power efficiency
Self-resonant frequency reaching 43 MHz, enhancing performance in high-frequency applications
Related links
- Wurth Elektronik SMD Shielded Inductor with a Manganese Zinc Core, 0.3 μH Surface Mount ±10% 0.14 mA Idc
- Wurth Elektronik SMD Shielded Inductor with a Manganese Zinc Core, 0.15 μH Surface Mount ±10% 0.15 mA Idc
- Wurth Elektronik SMD Shielded Inductor with a Manganese Zinc Core, 0.12 μH Surface Mount ±10% 0.12 mA Idc
- Wurth Elektronik SMD Shielded Inductor with a Manganese Zinc Core, 0.18 μH Surface Mount ±10% 0.176 mA Idc
- Wurth Elektronik SMD Shielded Inductor with a Manganese Zinc Core, 0.4 μH Surface Mount ±10% 0.05 mA Idc
- Wurth Elektronik SMD Shielded Inductor with a Manganese Zinc Core, 0.15 μH Surface Mount ±20% 0.147 mA Idc
- Wurth Elektronik SMD Shielded Inductor with a Manganese Zinc Core, 0.1 μH Surface Mount 100 nH 0.1 mA Idc
- Wurth Elektronik SMD Shielded Inductor with a Manganese Zinc Core, 0.22 μH Surface Mount ±20% 0.211 mA Idc
