Wurth Elektronik, 744, SMD Shielded Inductor with a Manganese Zinc Core, 0.4 μH Surface Mount ±10% 50 μA Idc
- RS Stock No.:
- 758-366
- Mfr. Part No.:
- 7443081040
- Manufacturer:
- Wurth Elektronik
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€10.94
(exc. VAT)
€13.45
(inc. VAT)
In Stock
- 600 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 45 | €2.188 | €10.94 |
| 50 - 245 | €1.928 | €9.64 |
| 250 - 495 | €1.728 | €8.64 |
| 500 + | €1.272 | €6.36 |
*price indicative
- RS Stock No.:
- 758-366
- Mfr. Part No.:
- 7443081040
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 0.4μH | |
| Product Type | Inductor | |
| Maximum DC Current | 50μA | |
| Sub Type | High Current Inductor | |
| Package/Case | SMD | |
| Length | 9.4mm | |
| Automotive Standard | No | |
| Shielding | Shielded | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -55°C | |
| Maximum DC Resistance | 0.29mΩ | |
| Inductance Tolerance | ±10% | |
| Series | 744 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Termination Style | SMT | |
| Depth | 6.2mm | |
| Core Material | Manganese Zinc | |
| Height | 7.8mm | |
| Maximum Self Resonant Frequency | 26MHz | |
| Inductor Construction | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 0.4μH | ||
Product Type Inductor | ||
Maximum DC Current 50μA | ||
Sub Type High Current Inductor | ||
Package/Case SMD | ||
Length 9.4mm | ||
Automotive Standard No | ||
Shielding Shielded | ||
Pin Count 2 | ||
Minimum Operating Temperature -55°C | ||
Maximum DC Resistance 0.29mΩ | ||
Inductance Tolerance ±10% | ||
Series 744 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Termination Style SMT | ||
Depth 6.2mm | ||
Core Material Manganese Zinc | ||
Height 7.8mm | ||
Maximum Self Resonant Frequency 26MHz | ||
Inductor Construction Surface Mount | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Wire Inductor is designed for high current applications. It delivers excellent electrical performance with specific attention to dimensions, making it Ideal for general electronic equipment use.
Dimensions compatible with standard land patterns to simplify integration
Rated for a maximum current of 38 A, ensuring robust performance under load
DC resistance is only 0.29 mΩ at 20°C, promoting efficiency
Self-resonant frequency of 27 MHz enables effective operation at high frequencies
Related links
- Wurth Elektronik SMD Shielded Inductor with a Manganese Zinc Core, 0.3 μH Surface Mount ±10% 0.14 mA Idc
- Wurth Elektronik SMD Shielded Inductor with a Manganese Zinc Core, 0.15 μH Surface Mount ±10% 0.15 mA Idc
- Wurth Elektronik SMD Shielded Inductor with a Manganese Zinc Core, 0.12 μH Surface Mount ±10% 0.12 mA Idc
- Wurth Elektronik SMD Shielded Inductor with a Manganese Zinc Core, 0.18 μH Surface Mount ±10% 0.176 mA Idc
- Wurth Elektronik SMD Shielded Inductor with a Manganese Zinc Core, 0.22 μH Surface Mount ±10% 0.2 mA Idc
- Wurth Elektronik SMD Shielded Inductor with a Manganese Zinc Core, 0.15 μH Surface Mount ±20% 0.147 mA Idc
- Wurth Elektronik SMD Shielded Inductor with a Manganese Zinc Core, 0.1 μH Surface Mount 100 nH 0.1 mA Idc
- Wurth Elektronik SMD Shielded Inductor with a Manganese Zinc Core, 0.22 μH Surface Mount ±20% 0.211 mA Idc
