Wurth Elektronik, 744, SMD Shielded Inductor with a Manganese Zinc Core, 0.16 μH Surface Mount ±15% 149 μA Idc
- RS Stock No.:
- 758-372
- Mfr. Part No.:
- 74431323016
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 50 more to save 12%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€9.49
(exc. VAT)
€11.68
(inc. VAT)
Temporarily out of stock
- 600 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | €1.898 | €9.49 | - |
| 50 - 245 | €1.67 | €8.35 | 12% |
| 250 - 495 | €1.50 | €7.50 | 20% |
| 500 + | €1.104 | €5.52 | 41% |
*price indicative
- RS Stock No.:
- 758-372
- Mfr. Part No.:
- 74431323016
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 0.16μH | |
| Product Type | Inductor | |
| Maximum DC Current | 149μA | |
| Sub Type | High Current Inductor | |
| Package/Case | SMD | |
| Length | 10.5mm | |
| Automotive Standard | No | |
| Shielding | Shielded | |
| Pin Count | 2 | |
| Maximum DC Resistance | 0.7mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±15% | |
| Series | 744 | |
| Maximum Operating Temperature | 125°C | |
| Height | 3mm | |
| Core Material | Manganese Zinc | |
| Standards/Approvals | RoHS | |
| Depth | 10mm | |
| Termination Style | SMT | |
| Maximum Self Resonant Frequency | 128MHz | |
| Inductor Construction | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 0.16μH | ||
Product Type Inductor | ||
Maximum DC Current 149μA | ||
Sub Type High Current Inductor | ||
Package/Case SMD | ||
Length 10.5mm | ||
Automotive Standard No | ||
Shielding Shielded | ||
Pin Count 2 | ||
Maximum DC Resistance 0.7mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±15% | ||
Series 744 | ||
Maximum Operating Temperature 125°C | ||
Height 3mm | ||
Core Material Manganese Zinc | ||
Standards/Approvals RoHS | ||
Depth 10mm | ||
Termination Style SMT | ||
Maximum Self Resonant Frequency 128MHz | ||
Inductor Construction Surface Mount | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Wire Inductor provides efficient inductive performance in general electronic equipment, featuring robust construction tailored for high current applications.
Inductance Value of 0.16 μH at 100 kHz/10 mA enhances circuit efficiency
Rated current of 26 A with a maximum temperature rise of 40 K ensures reliability under load
DC resistance as low as 0.7 mΩ minimises power loss
Schematic design simplifies integration into various PCB layouts
Related links
- Wurth Elektronik SMD Shielded Inductor with a Manganese Zinc Core, 0.12 μH Surface Mount ±15% 0.117 mA Idc
- Wurth Elektronik SMD Shielded Inductor with a Manganese Zinc Core, 0.3 μH Surface Mount ±10% 0.14 mA Idc
- Wurth Elektronik SMD Shielded Inductor with a Manganese Zinc Core, 0.15 μH Surface Mount ±20% 0.147 mA Idc
- Wurth Elektronik SMD Shielded Inductor with a Manganese Zinc Core, 0.1 μH Surface Mount 100 nH 0.1 mA Idc
- Wurth Elektronik SMD Shielded Inductor with a Manganese Zinc Core, 0.22 μH Surface Mount ±20% 0.211 mA Idc
- Wurth Elektronik SMD Shielded Inductor with a Manganese Zinc Core, 0.12 μH Surface Mount ±10% 0.12 mA Idc
- Wurth Elektronik SMD Shielded Inductor with a Manganese Zinc Core, 0.18 μH Surface Mount ±10% 0.176 mA Idc
- Wurth Elektronik SMD Shielded Inductor with a Manganese Zinc Core, 0.15 μH Surface Mount ±10% 0.15 mA Idc
