Wurth Elektronik, 744, 5020 Shielded Inductor with a Magnetic Iron Alloy Core, 0.74 μH Surface Mount ±30% 16 mA Idc
- RS Stock No.:
- 758-394
- Mfr. Part No.:
- 744383660047
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 50 more to save 12%
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€9.84
(exc. VAT)
€12.10
(inc. VAT)
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | €1.968 | €9.84 | - |
| 50 - 245 | €1.73 | €8.65 | 12% |
| 250 - 495 | €1.552 | €7.76 | 21% |
| 500 + | €1.144 | €5.72 | 41% |
*price indicative
- RS Stock No.:
- 758-394
- Mfr. Part No.:
- 744383660047
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Inductor | |
| Inductance | 0.74μH | |
| Maximum DC Current | 16mA | |
| Sub Type | High Current Inductor | |
| Package/Case | 5020 | |
| Length | 5.4mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Shielded | |
| Maximum DC Resistance | 5.1mΩ | |
| Pin Count | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 125°C | |
| Series | 744 | |
| Inductance Tolerance | ±30% | |
| Standards/Approvals | RoHS | |
| Termination Style | SMT | |
| Depth | 5.4mm | |
| Height | 2.1mm | |
| Core Material | Magnetic Iron Alloy | |
| Maximum Self Resonant Frequency | 72MHz | |
| Inductor Construction | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Inductor | ||
Inductance 0.74μH | ||
Maximum DC Current 16mA | ||
Sub Type High Current Inductor | ||
Package/Case 5020 | ||
Length 5.4mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Shielded | ||
Maximum DC Resistance 5.1mΩ | ||
Pin Count 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 125°C | ||
Series 744 | ||
Inductance Tolerance ±30% | ||
Standards/Approvals RoHS | ||
Termination Style SMT | ||
Depth 5.4mm | ||
Height 2.1mm | ||
Core Material Magnetic Iron Alloy | ||
Maximum Self Resonant Frequency 72MHz | ||
Inductor Construction Surface Mount | ||
The Wurth Elektronik Power Inductor is a high-performance component designed to provide efficient inductance for various electronic applications. Its robust design ensures reliability in demanding environments.
Inductance of 0.47 μH with ±30% tolerance guarantees precision in performance
Rated current of 16 A max offers resilience under considerable load
Robust DC resistance of 5.1 mΩ typical enhances energy efficiency
Operating temperature range of -40 °C to +125 °C suits diverse applications
Related links
- Wurth Elektronik 5020 Shielded Inductor with a Magnetic Iron Alloy Core, 0.33 μH Surface Mount ±30% 19.8 mA Idc
- Wurth Elektronik 5020 Shielded Inductor with a Magnetic Iron Alloy Core, 0.68 μH Surface Mount ±30% 14.4 mA Idc
- Wurth Elektronik 3015 Shielded Inductor with a Magnetic Iron Alloy Core, 0.47 μH Surface Mount ±30% 7.1 mA Idc
- Wurth Elektronik 5020 Shielded Surface Mount Inductor with a Polystyrene Core, 470 nH ±30 % 16 A Idc
- Wurth Elektronik 5030 Shielded Inductor with a Magnetic Iron Alloy Core, 0.47 μH Surface Mount ±30% 20.8 mA Idc
- Wurth Elektronik 5030 Shielded Inductor with a Magnetic Iron Alloy Core, 0.13 μH Surface Mount ±30% 27.4 mA Idc
- Wurth Elektronik 3015 Shielded Inductor with a Magnetic Iron Alloy Core, 0.68 μH Surface Mount ±30% 6.3 mA Idc
- Wurth Elektronik 3015 Shielded Inductor with a Magnetic Iron Alloy Core, 0.82 μH Surface Mount ±30% 5.7 mA Idc
