Wurth Elektronik, 744, 5020 Shielded Inductor with a Magnetic Iron Alloy Core, 0.68 μH Surface Mount ±30% 14.4 mA Idc

Get a bulk buy discount

Add 50 more to save 12%

View bulk pricing options

Subtotal (1 tape of 5 units)*

€9.84

(exc. VAT)

€12.10

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tape*
Saving
5 - 45€1.968€9.84-
50 - 245€1.73€8.6512%
250 - 495€1.552€7.7621%
500 +€1.144€5.7241%

*price indicative

Packaging Options:
RS Stock No.:
758-395
Mfr. Part No.:
744383660068
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

0.68μH

Product Type

Inductor

Sub Type

High Current Inductor

Maximum DC Current

14.4mA

Package/Case

5020

Length

5.4mm

Automotive Standard

AEC-Q200

Shielding

Shielded

Maximum DC Resistance

6.3mΩ

Pin Count

2

Minimum Operating Temperature

-40°C

Series

744

Inductance Tolerance

±30%

Maximum Operating Temperature

125°C

Termination Style

SMT

Height

2.1mm

Depth

5.4mm

Standards/Approvals

RoHS

Core Material

Magnetic Iron Alloy

Maximum Self Resonant Frequency

59MHz

Inductor Construction

Surface Mount

COO (Country of Origin):
SK
The Wurth Elektronik Power Inductor is designed for efficient energy storage and management in electronic circuits, serving as an essential component for various applications requiring robust inductance and reliability.

Inductance of 0.68 μH at 100 kHz/10 mA ensures optimal performance

Rated current up to 14.4 A maximises operational capacity

DC resistance of 6.3 mΩ typical enhances energy efficiency

Self-resonant frequency of 59 MHz supports high-frequency applications

Operating temperature range from -40 °C to +125 °C ensures versatility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy