Wurth Elektronik, 744, 7332 Shielded Surface Mount Inductor with a Ferrite Core, 39 μH Surface Mount ±20 % 1.5 A Idc
- RS Stock No.:
- 758-409
- Mfr. Part No.:
- 744778139
- Manufacturer:
- Wurth Elektronik
Get a bulk buy discount
Add 50 more to save €8.20
View bulk pricing optionsSubtotal (1 tape of 5 units)*
€6.78
(exc. VAT)
€8.34
(inc. VAT)
In Stock
- 1,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 5 - 45 | €1.356 | €6.78 | - |
| 50 - 245 | €1.192 | €5.96 | €8.20 |
| 250 - 495 | €1.07 | €5.35 | €71.50 |
| 500 + | €0.79 | €3.95 | €283.00 |
*price indicative
- RS Stock No.:
- 758-409
- Mfr. Part No.:
- 744778139
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 39μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 1.5A | |
| Sub Type | High Current Inductor | |
| Package/Case | 7332 | |
| Length | 7.3mm | |
| Automotive Standard | AEC-Q200 Grade 1 | |
| Shielding | Shielded | |
| Pin Count | 2 | |
| Maximum DC Resistance | 320mΩ | |
| Minimum Operating Temperature | -40°C | |
| Series | 744 | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Height | 3.2mm | |
| Depth | 7.3mm | |
| Termination Style | SMT | |
| Core Material | Ferrite | |
| Standards/Approvals | Rohs | |
| Maximum Self Resonant Frequency | 14MHz | |
| Inductor Construction | Surface Mount | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 39μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 1.5A | ||
Sub Type High Current Inductor | ||
Package/Case 7332 | ||
Length 7.3mm | ||
Automotive Standard AEC-Q200 Grade 1 | ||
Shielding Shielded | ||
Pin Count 2 | ||
Maximum DC Resistance 320mΩ | ||
Minimum Operating Temperature -40°C | ||
Series 744 | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Height 3.2mm | ||
Depth 7.3mm | ||
Termination Style SMT | ||
Core Material Ferrite | ||
Standards/Approvals Rohs | ||
Maximum Self Resonant Frequency 14MHz | ||
Inductor Construction Surface Mount | ||
- COO (Country of Origin):
- CN
The Wurth Elektronik Inductor provides a reliable solution for filtering and energy storage in electronic circuits, designed for optimal performance in various applications, including automotive and general electronic equipment.
Inductance of 39 μH at 1 kHz, providing effective energy storage
Rated current of 1.03 A, ensuring reliable performance under specified conditions
Saturation current of 1.4 A typ., accommodating transient loads without performance degradation
Related links
- Wurth Elektronik 7332 Shielded Surface Mount Inductor with a Ferrite Core, 68 μH Surface Mount ±20 % 1.05 A Idc
- Wurth Elektronik 7332 Shielded Surface Mount Inductor with a Ferrite Core, 390 μH Surface Mount ±20 % 0.43 A Idc
- Wurth Elektronik 7332 Shielded Surface Mount Inductor with a Ferrite Core, 18 μH Surface Mount ±20 % 2.1 A Idc
- Wurth Elektronik 7332 Shielded Surface Mount Inductor with a Ferrite Core, 82 μH Surface Mount ±20 % 1 A Idc
- Wurth Elektronik 7332 Shielded Surface Mount Inductor with a Ferrite Core, 0.54 μH Surface Mount ±20 % 9.3 A Idc
- Wurth Elektronik 7332 Shielded Surface Mount Inductor with a Ferrite Core, 12 μH Surface Mount ±20 % 2.65 A Idc
- Wurth Elektronik 7332 Shielded Surface Mount Inductor with a Ferrite Core, 120 μH Surface Mount ±20 % 0.87 A Idc
- Wurth Elektronik 7332 Shielded Surface Mount Inductor with a Ferrite Core, 68 μH Surface Mount ±20 % 1 A Idc
