Wurth Elektronik, WE‑PD3 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 100 μH 20 % 1.7 A Idc

Image representative of range

Get a bulk buy discount

Add 5 more to save 3%

View bulk pricing options

Subtotal (1 unit)*

€2.75

(exc. VAT)

€3.38

(inc. VAT)

Add to Basket
Select or type quantity
Last RS stock
  • Final 91 unit(s), ready to ship from another location

Units
Per unit
Saving
1 - 4€2.75-
5 +€2.663%

*price indicative

RS Stock No.:
485-897
Distrelec Article No.:
301-88-739
Mfr. Part No.:
7445920
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

100μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

1.7A

Length

18.54mm

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-40°C

Maximum DC Resistance

0.207Ω

Maximum Operating Temperature

125°C

Inductance Tolerance

20 %

Series

WE‑PD3

Depth

15.24mm

Height

7.62mm

Standards/Approvals

2011/65/EU&2015/863, (EC)1907/2006

Core Material

Ferrite

Termination Style

Surface Mount

Maximum Self Resonant Frequency

5.5MHz

Moulded

Yes

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy