Wurth Elektronik, WE‑PD3 Shielded Wirewound Surface Mount Inductor with a Ferrite Core, 15 μH 20 % 1 A Idc

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€2.21

(exc. VAT)

€2.72

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 4€2.21
5 +€2.15

*price indicative

Packaging Options:
RS Stock No.:
487-091
Distrelec Article No.:
301-88-650
Mfr. Part No.:
74453115
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Wirewound Surface Mount Inductor

Inductance

15μH

Maximum DC Current

1A

Length

12.7mm

Automotive Standard

No

Shielding

Yes

Maximum DC Resistance

0.2Ω

Minimum Operating Temperature

-40°C

Pin Count

2

Maximum Operating Temperature

125°C

Inductance Tolerance

20 %

Series

WE‑PD3

Depth

10.3mm

Height

2.7mm

Termination Style

Surface Mount

Core Material

Ferrite

Standards/Approvals

2011/65/EU&2015/863, (EC)1907/2006

Maximum Self Resonant Frequency

23MHz

Moulded

Yes

Inductor Construction

Shielded

COO (Country of Origin):
CN

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy