Wurth Elektronik, WE-PD4 Unshielded Wirewound Surface Mount Inductor with a Ferrite Core, 22 μH ±15 % 4 A Idc

Subtotal (1 reel of 250 units)*

€408.00

(exc. VAT)

€501.75

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 19 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Reel*
250 +€1.632€408.00

*price indicative

RS Stock No.:
163-3280
Mfr. Part No.:
74457122
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

22μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

4A

Length

22mm

Packaging

Tape & Reel

Automotive Standard

No

Shielding

No

Minimum Operating Temperature

-40°C

Maximum DC Resistance

47mΩ

Series

WE-PD4

Inductance Tolerance

±15 %

Maximum Operating Temperature

125°C

Height

7mm

Depth

15mm

Core Material

Ferrite

Diameter

13.5mm

Standards/Approvals

REACH, JEDEC JS709B, RoHS

Termination Style

Surface Mount

Maximum Self Resonant Frequency

14MHz

Moulded

Yes

Inductor Construction

Wirewound

COO (Country of Origin):
CN

WE-PD4 Series Wire Wound Chokes


Wurth WE-PD4 wire wound surface mount inductor is a Compact design and has a low loss ferrite core. These power inductors have current ratings up to 15A and can be used at frequencies up to 10 MHz. Applications: High efficiency SMPSUs, interference suppression. Operating temperature: -40°C to +125°C

Wurth Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy