Wurth Elektronik, WE-GFH, 2520 Unshielded Wirewound Surface Mount Inductor with a Iron Core, 33 μH Moulded ±10 % 210 mA

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
163-7975
Mfr. Part No.:
7447629330
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

33μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

210mA

Package/Case

2520

Packaging

Tape & Reel

Length

2.5mm

Automotive Standard

No

Shielding

No

Pin Count

2

Minimum Operating Temperature

-40°C

Maximum DC Resistance

5Ω

Inductance Tolerance

±10 %

Series

WE-GFH

Maximum Operating Temperature

105°C

Standards/Approvals

REACH, RoHS

Core Material

Iron

Termination Style

Surface Mount

Depth

2mm

Height

1.8mm

Maximum Self Resonant Frequency

22MHz

Inductor Construction

Moulded

Moulded

Yes

Minimum Quality Factor

30

COO (Country of Origin):
CN

Wurth WE-GFH High Frequency SMD Inductors


Wurth Elektronik WE-GFH SMD inductors support a higher current than the standard form whilst maintaining a lower RDC for the same type. Offered in a Compact size, this series feature chip SMD inductance. Suitable applications for these SMD inductors include acoustic filtering, HF filtering and HF circuits.

Wurth Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy