Wurth Elektronik, WE-GFH, 4532 Unshielded Wirewound Surface Mount Inductor with a Iron Core, 220 μH Moulded ±10 % 200 mA

Get a bulk buy discount

Add 50 more to save 6%

View bulk pricing options

Subtotal (1 bag of 10 units)*

€3.60

(exc. VAT)

€4.40

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 320 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Bag*
Saving
10 - 40€0.36€3.60-
50 - 90€0.338€3.386%
100 - 190€0.319€3.1911%
200 - 490€0.29€2.9019%
500 +€0.265€2.6526%

*price indicative

Packaging Options:
RS Stock No.:
899-7283
Distrelec Article No.:
304-38-116
Mfr. Part No.:
7447669220
Manufacturer:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Inductance

220μH

Product Type

Wirewound Surface Mount Inductor

Maximum DC Current

200mA

Package/Case

4532

Length

4.2mm

Packaging

Tape & Reel

Automotive Standard

No

Shielding

No

Pin Count

2

Maximum DC Resistance

7.2Ω

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Inductance Tolerance

±10 %

Series

WE-GFH

Standards/Approvals

REACH, RoHS

Depth

3.2mm

Core Material

Iron

Height

3.2mm

Termination Style

Surface Mount

Maximum Self Resonant Frequency

6.5MHz

Moulded

Yes

Minimum Quality Factor

40

Inductor Construction

Moulded

Wurth WE-GFH High Frequency SMD Inductors


Wurth Elektronik WE-GFH SMD inductors support a higher current than the standard form whilst maintaining a lower RDC for the same type. Offered in a Compact size, this series feature chip SMD inductance. Suitable applications for these SMD inductors include acoustic filtering, HF filtering and HF circuits.

Wurth Non Standard SMT Inductors (Chokes)


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy