Bourns, SRP8540A, Cut Tape Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 220 nH Shielded Construction

Subtotal (1 tape of 5 units)*

€2.31

(exc. VAT)

€2.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 750 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
5 +€0.462€2.31

*price indicative

RS Stock No.:
237-7635
Distrelec Article No.:
304-31-337
Mfr. Part No.:
SRP8540A-R22M
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Surface Mount Inductor

Inductance

220nH

Maximum DC Current

31A

Sub Type

Shielded Power Inductor

Package/Case

Cut Tape

Packaging

Reel

Length

8.8mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

120mΩ

Minimum Operating Temperature

-55°C

Series

SRP8540A

Inductance Tolerance

±20 %

Maximum Operating Temperature

150°C

Termination Style

Cut Tape

Depth

3.8mm

Height

3.8mm

Core Material

Metal Alloy Powder

Standards/Approvals

AEC-Q200, RoHS, Halogen Free

Diameter

3.8mm

Maximum Self Resonant Frequency

132MHz

Inductor Construction

Shielded Construction

Minimum Quality Factor

10

Moulded

No

COO (Country of Origin):
CN
The Bourns Electronics is a fixed inductors with a metal powder core & has a shielded construction for low radiation.

High saturation current

Low buzz noise

AEC-Q200 compliant

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy