Bourns, SRP8540A, Cut Tape Shielded Surface Mount Inductor with a Metal Alloy Powder Core, 560 nH Shielded Construction

Subtotal (1 tape of 5 units)*

€2.31

(exc. VAT)

€2.84

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 785 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
5 +€0.462€2.31

*price indicative

RS Stock No.:
237-7641
Distrelec Article No.:
304-31-340
Mfr. Part No.:
SRP8540A-R56M
Manufacturer:
Bourns
Find similar products by selecting one or more attributes.
Select all

Brand

Bourns

Product Type

Surface Mount Inductor

Inductance

560nH

Maximum DC Current

25A

Sub Type

Shielded Power Inductor

Package/Case

Cut Tape

Packaging

Reel

Length

8.8mm

Automotive Standard

AEC-Q200

Shielding

Yes

Maximum DC Resistance

120mΩ

Minimum Operating Temperature

-55°C

Inductance Tolerance

±20 %

Maximum Operating Temperature

150°C

Series

SRP8540A

Diameter

3.8mm

Termination Style

Cut Tape

Standards/Approvals

AEC-Q200, RoHS, Halogen Free

Core Material

Metal Alloy Powder

Depth

3.8mm

Height

3.8mm

Maximum Self Resonant Frequency

58MHz

Inductor Construction

Shielded Construction

Moulded

No

Minimum Quality Factor

15

COO (Country of Origin):
CN
The Bourns Electronics is a fixed inductors with a metal powder core & has a shielded construction for low radiation.

High saturation current

Low buzz noise

AEC-Q200 compliant

Halogen free

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy