Panasonic, ETQP8M Shielded Wirewound Surface Mount Inductor with a Metal Composite Core, 330 nH ±20 % 53.5 A Idc
- RS Stock No.:
- 238-3685
- Mfr. Part No.:
- ETQP8MR33JFA
- Manufacturer:
- Panasonic
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€2.09
(exc. VAT)
€2.57
(inc. VAT)
In Stock
- 63 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €2.09 |
| 10 - 19 | €1.24 |
| 20 - 49 | €1.21 |
| 50 - 99 | €1.20 |
| 100 + | €1.04 |
*price indicative
- RS Stock No.:
- 238-3685
- Mfr. Part No.:
- ETQP8MR33JFA
- Manufacturer:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Inductance | 330nH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 53.5A | |
| Package/Case | Surface Mount | |
| Packaging | Tape & Reel | |
| Length | 12.6mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Maximum DC Resistance | 0.77mΩ | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Series | ETQP8M | |
| Maximum Operating Temperature | 160°C | |
| Inductance Tolerance | ±20 % | |
| Termination Style | Surface Mount | |
| Core Material | Metal Composite | |
| Height | 8mm | |
| Standards/Approvals | RoHS | |
| Depth | 13.2mm | |
| Maximum Self Resonant Frequency | 100kHz | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Inductance 330nH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 53.5A | ||
Package/Case Surface Mount | ||
Packaging Tape & Reel | ||
Length 12.6mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Maximum DC Resistance 0.77mΩ | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Series ETQP8M | ||
Maximum Operating Temperature 160°C | ||
Inductance Tolerance ±20 % | ||
Termination Style Surface Mount | ||
Core Material Metal Composite | ||
Height 8mm | ||
Standards/Approvals RoHS | ||
Depth 13.2mm | ||
Maximum Self Resonant Frequency 100kHz | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
The Panasonic Power Inductor has high heat resistance and high reliability using metal composite core. It has high vibration resistance as result of newly developed integral construction. The excellent inductance stability using ferrous alloy magnetic material. It has shielded construction.
Operation up to 160°C including self heat
High bias current
Temperature stability
Low audible noise
Noise filter for various drive circuitry requiring high temperature operation and peak current handling capability
Related links
- Panasonic 330 nH ±20 % 53.5 A Idc
- Panasonic 680 nH ±20 % 42.6 A Idc
- Panasonic 2.5 μH ±20 % 27.7 A Idc
- Panasonic 330 nH ±20 % 12.7 A Idc
- Panasonic 330 nH ±20 % 39.7 A Idc
- Panasonic SOJ Shielded Power Choke Coil with a Metal Composite Core, 330 nH ±20 % 87 A Idc
- Vishay 2225 Shielded Surface Mount Inductor with a Metal Composite Core, 330 nH ±20 % 20 A Idc
- Vishay EK Shielded Surface Mount Inductor with a Metal Composite Core, 330 nH ±20 % 20 A Idc
