Abracon, ASPI-1040HI Shielded Surface Mount Inductor with a Iron Core, 1 μH Flat Wire Winding ±20 % 19 A Idc

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
240-0931
Mfr. Part No.:
ASPI-1040HI-1R0M-T05
Manufacturer:
Abracon
Find similar products by selecting one or more attributes.
Select all

Brand

Abracon

Inductance

1μH

Product Type

Surface Mount Inductor

Maximum DC Current

19A

Package/Case

Surface Mount

Length

11.5mm

Packaging

Tape & Reel

Automotive Standard

No

Shielding

Yes

Minimum Operating Temperature

-55°C

Maximum DC Resistance

3.3mΩ

Pin Count

2

Inductance Tolerance

±20 %

Series

ASPI-1040HI

Maximum Operating Temperature

125°C

Depth

4mm

Termination Style

Surface Mount

Core Material

Iron

Standards/Approvals

RoHS

Height

4mm

Inductor Construction

Flat Wire Winding

Moulded

Yes

The Abracon Molding Type Power Inductor is Suitable for wide range of application such as DC/DC converter in notebook, Netbook, Desktop, Servers, Low profile and high current power supplies.

High saturation current

Low loss due to low do resistance

Frequency application up to 3MHz

High reliable SMD package

Suitable for reflow soldering

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy