Abracon, ASPI-1040HI Shielded Surface Mount Inductor with a Iron Core, 1 μH Flat Wire Winding ±20 % 19 A Idc
- RS Stock No.:
- 240-0932
- Mfr. Part No.:
- ASPI-1040HI-1R0M-T05
- Manufacturer:
- Abracon
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 240-0932
- Mfr. Part No.:
- ASPI-1040HI-1R0M-T05
- Manufacturer:
- Abracon
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Abracon | |
| Inductance | 1μH | |
| Product Type | Surface Mount Inductor | |
| Maximum DC Current | 19A | |
| Package/Case | Surface Mount | |
| Packaging | Tape & Reel | |
| Length | 11.5mm | |
| Automotive Standard | No | |
| Shielding | Yes | |
| Minimum Operating Temperature | -55°C | |
| Pin Count | 2 | |
| Maximum DC Resistance | 3.3mΩ | |
| Inductance Tolerance | ±20 % | |
| Maximum Operating Temperature | 125°C | |
| Series | ASPI-1040HI | |
| Standards/Approvals | RoHS | |
| Core Material | Iron | |
| Depth | 4mm | |
| Height | 4mm | |
| Termination Style | Surface Mount | |
| Moulded | Yes | |
| Inductor Construction | Flat Wire Winding | |
| Select all | ||
|---|---|---|
Brand Abracon | ||
Inductance 1μH | ||
Product Type Surface Mount Inductor | ||
Maximum DC Current 19A | ||
Package/Case Surface Mount | ||
Packaging Tape & Reel | ||
Length 11.5mm | ||
Automotive Standard No | ||
Shielding Yes | ||
Minimum Operating Temperature -55°C | ||
Pin Count 2 | ||
Maximum DC Resistance 3.3mΩ | ||
Inductance Tolerance ±20 % | ||
Maximum Operating Temperature 125°C | ||
Series ASPI-1040HI | ||
Standards/Approvals RoHS | ||
Core Material Iron | ||
Depth 4mm | ||
Height 4mm | ||
Termination Style Surface Mount | ||
Moulded Yes | ||
Inductor Construction Flat Wire Winding | ||
The Abracon Molding Type Power Inductor is Suitable for wide range of application such as DC/DC converter in notebook, Netbook, Desktop, Servers, Low profile and high current power supplies.
High saturation current
Low loss due to low do resistance
Frequency application up to 3MHz
High reliable SMD package
Suitable for reflow soldering
Related links
- Abracon 1 μH Flat Wire Winding ±20 % 19 A Idc
- Abracon 10 μH Flat Wire Winding ±20 % 7.8 A Idc
- Abracon 22 μH Flat Wire Winding ±20 % 570 mA Idc
- Abracon 10 μH Flat Wire Winding ±20 % 770 mA Idc
- Abracon 220 μH Flat Wire Winding ±20 % 590 mA Idc
- Abracon 1.5 μH Flat Wire Winding ±20 % 10 A Idc
- Abracon 2.2 μH Flat Wire Winding ±20 % 8 A Idc
- Abracon 3.3 μH Flat Wire Winding ±20 % 6.5 A Idc
