Wurth Elektronik, WE-LHMI, 8030 Shielded Wirewound Surface Mount Inductor with a Iron Core, 8.2 μH Moulded ±20 % 4.3 A
- RS Stock No.:
- 898-8087
- Mfr. Part No.:
- 74437356082
- Manufacturer:
- Wurth Elektronik
Subtotal (1 unit)*
€2.21
(exc. VAT)
€2.72
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | €2.21 |
*price indicative
- RS Stock No.:
- 898-8087
- Mfr. Part No.:
- 74437356082
- Manufacturer:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Inductance | 8.2μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 4.3A | |
| Package/Case | 8030 | |
| Packaging | Tape & Reel | |
| Length | 9.7mm | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Minimum Operating Temperature | -40°C | |
| Pin Count | 2 | |
| Maximum DC Resistance | 59.3mΩ | |
| Series | WE-LHMI | |
| Maximum Operating Temperature | 125°C | |
| Inductance Tolerance | ±20 % | |
| Depth | 8.5mm | |
| Height | 3mm | |
| Core Material | Iron | |
| Termination Style | Surface Mount | |
| Standards/Approvals | RoHS, IEC 61249-2-21, JEDEC JS709B, REACH | |
| Maximum Self Resonant Frequency | 11MHz | |
| Inductor Construction | Moulded | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Inductance 8.2μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 4.3A | ||
Package/Case 8030 | ||
Packaging Tape & Reel | ||
Length 9.7mm | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Minimum Operating Temperature -40°C | ||
Pin Count 2 | ||
Maximum DC Resistance 59.3mΩ | ||
Series WE-LHMI | ||
Maximum Operating Temperature 125°C | ||
Inductance Tolerance ±20 % | ||
Depth 8.5mm | ||
Height 3mm | ||
Core Material Iron | ||
Termination Style Surface Mount | ||
Standards/Approvals RoHS, IEC 61249-2-21, JEDEC JS709B, REACH | ||
Maximum Self Resonant Frequency 11MHz | ||
Inductor Construction Moulded | ||
Moulded Yes | ||
- COO (Country of Origin):
- CN
WE-LHMI Series Magnetically Shielded Wirewound Chokes
WE-LHMI Series Magnetically shielded SMD power inductors with a high current capability. The Compact WE-LHMI Series SMD power inductors are designed to handle high transient current spikes, with no acoustic noise and no leakage field.
Applications for the WE-LHMI Series include: DC-DC converters for high current power supplies; DC-DC converters for field programmable gate arrays (FPGA); POL converters; Portable power (for example, PDA, digital camera); Mainboards / graphic cards; Battery powered devices
devices
Wurth Non Standard SMT Inductors (Chokes)
Related links
- Wurth Elektronik 8030 Shielded Wirewound Surface Mount Inductor with a Iron Core, 8.2 μH Moulded ±20 % 4.3 A
- Wurth Elektronik 8030 Shielded Surface Mount Inductor with a Powdered Iron Core, 1.5 μH ±20 % 10.6 A Idc
- Wurth Elektronik 8030 Shielded Surface Mount Inductor with a Powdered Iron Core, 470 nH ±20 % 15.5 A Idc
- Wurth Elektronik 8030 Shielded Surface Mount Inductor with a Powdered Iron Core, 820 nH ±20 % 13.5 A Idc
- Wurth Elektronik 8030 Shielded Surface Mount Inductor with a Powdered Iron Core, 220 nH ±20 % 20 A Idc
- Wurth Elektronik 5030 Shielded Wirewound Surface Mount Inductor with a Polystyrene Core, 10 μH ±20 % 2.9 A Idc
- Wurth Elektronik, WE-LHMI Shielded Wirewound Surface Mount Inductor 1.2 μH ±20 %
- Wurth Elektronik, WE-LHMI Shielded Wirewound Surface Mount Inductor 0.56 μH ±20 %
