TE Connectivity SMV 120 kΩ, 5329 Thick Film Surface Mount Resistor 5 % Surface 3 W - 2176324-2
- RS Stock No.:
- 467-167
- Distrelec Article No.:
- 304-60-437
- Mfr. Part No.:
- 2176324-2
- Manufacturer:
- TE Connectivity
Subtotal (1 reel of 500 units)*
€369.50
(exc. VAT)
€454.50
(inc. VAT)
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Reel* |
|---|---|---|
| 500 + | €0.739 | €369.50 |
*price indicative
- RS Stock No.:
- 467-167
- Distrelec Article No.:
- 304-60-437
- Mfr. Part No.:
- 2176324-2
- Manufacturer:
- TE Connectivity
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | TE Connectivity | |
| Resistance | 120kΩ | |
| Product Type | Surface Mount Resistor | |
| Technology | Thick Film | |
| Resistor Type | Metal Glaze Film | |
| Package/Case | 5329 | |
| Tolerance | 5 % | |
| Power Rating | 3W | |
| Mount Type | Surface | |
| Automotive Standard | No | |
| Pin Count | 3 | |
| Series | SMV | |
| Maximum Operating Temperature | 260°C | |
| Termination Style | 5329 (13573M) | |
| Standards/Approvals | 2016 No Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | |
| Select all | ||
|---|---|---|
Brand TE Connectivity | ||
Resistance 120kΩ | ||
Product Type Surface Mount Resistor | ||
Technology Thick Film | ||
Resistor Type Metal Glaze Film | ||
Package/Case 5329 | ||
Tolerance 5 % | ||
Power Rating 3W | ||
Mount Type Surface | ||
Automotive Standard No | ||
Pin Count 3 | ||
Series SMV | ||
Maximum Operating Temperature 260°C | ||
Termination Style 5329 (13573M) | ||
Standards/Approvals 2016 No Restricted Materials Above Threshold, China RoHS 2 Directive MIIT Order No 32, EU ELV Directive 2000/53/EC Compliant, EU REACH Regulation (EC) No. 1907/2006, EU RoHS Directive 2011/65/EU Compliant | ||
- COO (Country of Origin):
- TW
The TE Connectivity 3W resistor is designed for precision and high performance, making it the ideal choice for a range of electronic applications. Engineered to deliver reliability, it features a robust construction that assures durability under varying operational conditions. With compliance to stringent environmental standards, this component not only meets industry requirements but also contributes to sustainable electronic designs. Designed for ease of integration, its versatile characteristics ensure compatibility with other components, facilitating seamless assembly in complex circuits. The meticulous design caters to both consumer needs and industrial standards, underscoring its place in modern electronics.
Low halogen content makes it environmentally friendly
Reflow solder capable up to 260°C for reliable assembly
Complies with EU RoHS and ELV directives for safe usage
Available in a range of compatible parts to enhance versatility
An internal description highlights its suitability for demanding applications
Provides a selection of CAD files for easy integration into design workflows
Related links
- TE Connectivity SMV 150 kΩ, 5329 Thick Film Surface Mount Resistor 5 % Surface 3 W - 2176324-3
- TE Connectivity SMV 6.8 mΩ, 5329 Thick Film Surface Mount Resistor 5 % Surface 3 W - 2-2176324-3
- TE Connectivity SMV 120 kΩ, 2616 Thick Film Surface Mount Resistor 5 % Surface 1 W - 2176322-2
- TE Connectivity SMV 680 kΩ, Tape & Reel Thick Film Resistor 5 % Surface 3 W - 1-2176324-1
- TE Connectivity SMV 150 kΩ, 2616 Thick Film Surface Mount Resistor 5 % Surface 1 W - 2176322-3
- TE Connectivity CGS SMV 1 MΩ, Tape & Reel Thick Film Resistor 5 % Surface 3 W - 1-2176324-3
- TE Connectivity CGS SMV 2.2 mΩ, Tape & Reel Metal Film Resistor 5 % Surface 3 W - 1-2176324-7
- TE Connectivity SMV 270 kΩ, 2616 Thick Film Surface Mount Resistor 5 % Surface 1 W - 2176322-6
